Hand Held Enclosures | Heavy Duty Enclosures | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Hand Held Enclosures

    Hand Held Enclosures are devices that are available in all shapes and sizes and are protective cases for controllers and electronic instruments. Used for simple mobile controls, data recording, control and instrumentation as well as heavy-duty electronics, the ergonomic designs are practical and comfortable to hold. Made from various material the range is available different lengths suiting a wide range of assemblies including PCBs.

    Our range of enclosures allows you to choose from Hand Held Enclosures with or without keypad recesses, push buttons, membrane keypads, display windows and integral battery compartments.

    Features and benefits of Hand Held Enclosures

    Designed to mount digital or analogue LCD display modules, hand-held enclosures can have an acrylic window that protects the display. Various connection and plug points are available plus some models have a tilt foot allowing desktop operation. An example of some features and benefits include

    • Ergonomic design.
    • Battery compartments for C, AA and 9 V cells.
    • Snap-in battery compartment lids.
    • Easy battery replacement.
    • Internal screw pillars for PCB mounting.
    • Made from – ABS, Aluminium, zinc, PC, PP, PS and polyamide.
    • Industry standards and certification.
    • Various colours and sizes.
    • Enclosure connection points.
    • Excellent for use with wireless communication.
    • Indoor and outdoor use

    What are Hand Held Enclosures used for?

    Handheld enclosures can be used for mounting digital and analogue instruments. They are ideal for housing measuring and control technology such as continuity checkers, voltmeters, field intensity meters, digital thermometers and flow meters.

    299 Produits présentés pour Hand Held Enclosures

    Hammond
    Integral Battery Compartment
    ABS
    148 mm
    89 mm
    25 mm
    148 x 89 x 25mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    Integral Battery Compartment
    Plastic
    120 mm
    70 mm
    25 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Pactec
    Integral Battery Compartment
    ABS
    190.5 mm
    101.6 mm
    28.9 mm
    190.5 x 101.6 x 28.9mm
    -
    -
    White
    HM
    -
    -
    -
    Yes
    -
    Hammond
    Integral Battery Compartment
    ABS
    148 mm
    89 mm
    25 mm
    148 x 89 x 25mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    Integral Battery Compartment
    Flame Retardant ABS
    130 mm
    65 mm
    25 mm
    130 x 65 x 25mm
    IP54
    84g
    Grey
    1599
    -
    -
    PCB Mounting Bosses
    Yes
    -
    Hammond
    -
    ABS
    150 mm
    50 mm
    22 mm
    150 x 50 x 22mm
    IP54
    64g
    Grey
    1552
    -
    -
    PCB Mounting Bosses
    Yes
    -
    CAMDENBOSS
    -
    ABS
    90 mm
    45 mm
    30 mm
    90x45x30mm
    IP40
    -
    White
    98
    -
    -
    -
    -
    -
    OKW
    Integral Battery Compartment
    ABS
    140 mm
    63 mm
    31 mm
    140 x 63 x 31mm
    IP40
    -
    White
    Smart case
    -
    -
    -
    Yes
    -
    Pactec
    -
    ABS
    203 mm
    76 mm
    38 mm
    203 x 76 x 38mm
    -
    -
    Black
    -
    -
    -
    -
    -
    -
    Hammond
    -
    Plastic
    145 mm
    80 mm
    25 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    CAMDENBOSS
    -
    ABS
    70 mm
    50 mm
    20 mm
    70x50x20mm
    IP62
    -
    Black
    62
    -
    -
    -
    -
    -
    Hammond
    Integral Battery Compartment
    ABS
    220 mm
    140 mm
    40 mm
    220 x 140 x 40mm
    IP54
    270g
    Grey
    1599
    -
    -
    PCB Mounting Bosses
    Yes
    -
    OKW
    -
    ABS
    120 mm
    65 mm
    22 mm
    120 x 65 x 22mm
    IP54
    -
    Off-White
    A90
    -
    -
    -
    -
    -
    Bopla
    -
    ABS
    120 mm
    65 mm
    40 mm
    120 x 65 x 40mm
    IP40
    130g
    Grey
    Eletec
    -
    -
    -
    No
    -
    Hammond
    -
    ABS
    130 mm
    65 mm
    25 mm
    130 x 65 x 25mm
    IP54
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    Integral Battery Compartment
    ABS
    120 mm
    95 mm
    27 mm
    120 x 95 x 27mm
    IP54
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    -
    Flame Retardant ABS
    130 mm
    65 mm
    25 mm
    130 x 65 x 25mm
    IP54
    88g
    Black
    1599
    -
    -
    PCB Mounting Bosses
    Yes
    -
    Hammond
    Integral Battery Compartment
    Plastic
    6.7 mm
    3.4 mm
    1.3 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    -
    ABS
    109 mm
    50 mm
    22 mm
    109 x 50 x 22mm
    IP54
    50g
    Grey
    1552
    -
    -
    PCB Mounting Bosses
    Yes
    -
    Hammond
    Integral Battery Compartment
    Flame Retardant ABS
    240 mm
    190 mm
    30 mm
    240 x 190 x 30mm
    IP54
    400g
    Black
    1599
    -
    -
    PCB Mounting Bosses
    Yes
    -
    Résultats par page