Teko 10011.9 Series Black ABS Handheld Enclosure, IP00, 90.5 mm x 23.4 mm x, 57 mm
- N° de stock RS:
- 285-7706
- Numéro d'article Distrelec:
- 150-21-217
- Référence fabricant:
- 10011.9
- Fabricant:
- Teko
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
5,64 €
(TVA exclue)
6,82 €
(TVA incluse)
- N° de stock RS:
- 285-7706
- Numéro d'article Distrelec:
- 150-21-217
- Référence fabricant:
- 10011.9
- Fabricant:
- Teko
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
| Marque | Teko | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 23.4mm | |
| IP Rating | IP00 | |
| Display Window | No | |
| Colour | Black | |
| External Length | 90.5mm | |
| External Width | 57mm | |
| Standards/Approvals | UL 94 HB | |
| Hazardous Area Certification | No | |
| Series | 10011.9 | |
| Sélectionner tout | ||
|---|---|---|
Marque Teko | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 23.4mm | ||
IP Rating IP00 | ||
Display Window No | ||
Colour Black | ||
External Length 90.5mm | ||
External Width 57mm | ||
Standards/Approvals UL 94 HB | ||
Hazardous Area Certification No | ||
Series 10011.9 | ||
- Pays d'origine :
- IT
The ABS enclosure with rounded corners, convenient to carry and snaps together for easy assembly. Base and cover have integral PCB mounting studs
Versatile and reliable for various applications
Matt surface finish
Liens connexes
- Teko Teko Series Black ABS Handheld Enclosure 80 mm x 24 mm x, 56 mm
- Teko Teko Series Black ABS Handheld Enclosure 90 mm x 17.5 mm x, 46 mm
- Teko 10010.9 Series Black ABS Handheld Enclosure 58 mm x 16 mm x, 35 mm
- Teko 10006.9 Series Black ABS Handheld Enclosure 56 mm x 24 mm x, 31 mm
- Teko OVO Series Black ABS Handheld Enclosure Integral Battery Compartment 51 mm
- Teko OVO Series Black ABS Handheld Enclosure Integral Battery Compartment 66 mm
- Teko TB Series Black ABS Handheld Enclosure Integral Battery Compartment 160 mm x 31.5 mm x, 94 mm
- Takachi Electric Industrial MXA Series Silver Aluminium Handheld Enclosure, 57 x 96 x 18mm