Hand Held Enclosures | Heavy Duty Enclosures | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Hand Held Enclosures

    Hand Held Enclosures are devices that are available in all shapes and sizes and are protective cases for controllers and electronic instruments. Used for simple mobile controls, data recording, control and instrumentation as well as heavy-duty electronics, the ergonomic designs are practical and comfortable to hold. Made from various material the range is available different lengths suiting a wide range of assemblies including PCBs.

    Our range of enclosures allows you to choose from Hand Held Enclosures with or without keypad recesses, push buttons, membrane keypads, display windows and integral battery compartments.

    Features and benefits of Hand Held Enclosures

    Designed to mount digital or analogue LCD display modules, hand-held enclosures can have an acrylic window that protects the display. Various connection and plug points are available plus some models have a tilt foot allowing desktop operation. An example of some features and benefits include

    • Ergonomic design.
    • Battery compartments for C, AA and 9 V cells.
    • Snap-in battery compartment lids.
    • Easy battery replacement.
    • Internal screw pillars for PCB mounting.
    • Made from – ABS, Aluminium, zinc, PC, PP, PS and polyamide.
    • Industry standards and certification.
    • Various colours and sizes.
    • Enclosure connection points.
    • Excellent for use with wireless communication.
    • Indoor and outdoor use

    What are Hand Held Enclosures used for?

    Handheld enclosures can be used for mounting digital and analogue instruments. They are ideal for housing measuring and control technology such as continuity checkers, voltmeters, field intensity meters, digital thermometers and flow meters.

    301 Produits présentés pour Hand Held Enclosures

    CAMDENBOSS
    Integral Battery Compartment,Push Buttons
    ABS
    57 mm
    36 mm
    16 mm
    57 x 36 x 16mm
    -
    -
    Black
    2957
    3
    -
    -
    -
    -
    CAMDENBOSS
    -
    ABS
    70 mm
    45 mm
    20 mm
    70x45x20mm
    IP40
    -
    White
    98
    -
    -
    -
    -
    -
    Takachi Electric Industrial
    -
    Aluminium
    41 mm
    74 mm
    15 mm
    41 x 74 x 15mm
    -
    -
    Black
    MXA
    -
    Internal Groove
    -
    -
    -
    CAMDENBOSS
    -
    ABS
    90 mm
    45 mm
    30 mm
    90x45x30mm
    IP40
    -
    Black
    98
    -
    -
    -
    -
    -
    Hammond
    -
    Aluminium
    120 mm
    54 mm
    23 mm
    120 x 54 x 23mm
    IP54
    102g
    Silver Anodised
    1455
    -
    -
    Slots
    No
    -
    Hammond
    -
    Plastic
    120 mm
    60 mm
    25 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    Integral Battery Compartment
    Plastic
    8.7 mm
    4.3 mm
    1.7 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Integral Battery Compartment,Display Window
    PS
    150 mm
    80 mm
    45 mm
    150 x 80 x 45mm
    IP64
    -
    Grey
    -
    -
    LCD Display Cut-Out & 2 Plastic End Covers
    -
    Yes
    -
    RS PRO
    Integral Battery Compartment,Display Window
    ABS
    190.5 mm
    101.6 mm
    57.2 mm
    190.5 x 101.6 x 57.2mm
    -
    -
    Grey
    -
    -
    -
    -
    Yes
    -
    RS PRO
    -
    ABS
    53 mm
    33 mm
    15 mm
    53 x 33 x 15mm
    IP54
    8g
    Black
    2956
    -
    -
    -
    Yes
    -
    RS PRO
    Integral Battery Compartment
    ABS
    160 mm
    84 mm
    30 mm
    160 x 84 x 30mm
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    CAMDENBOSS
    Integral Battery Compartment
    ABS
    185 mm
    110 mm
    35 mm
    185 x 110 x 35mm
    IP54, IP65
    -
    Black
    66
    -
    -
    -
    -
    -
    OKW
    -
    ABS
    120 mm
    65 mm
    22 mm
    153 x 85 x 33.5mm
    IP54
    -
    Black
    A90
    -
    -
    -
    -
    -
    Bopla
    Integral Battery Compartment
    ABS
    159.4 mm
    77.9 mm
    33.5 mm
    159.4 x 77.9 x 33.5mm
    IP40
    -
    Grey
    BOS-Streamline
    -
    -
    -
    Yes
    -
    Hammond
    Integral Battery Compartment
    Plastic
    165 mm
    100 mm
    32 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OKW
    Integral Battery Compartment
    ABS
    125 mm
    60 mm
    30 mm
    120 x 65 x 40mm
    -
    -
    Off White
    A91
    -
    -
    -
    -
    -
    Hammond
    Integral Battery Compartment
    Flame Retardant ABS
    170 mm
    135 mm
    27 mm
    170 x 135 x 27mm
    IP54
    207g
    Black
    1599
    -
    -
    PCB Mounting Bosses
    Yes
    -
    OKW
    -
    ABS
    140 mm
    62.7 mm
    30.5 mm
    140 x 62.7 x 30.5mm
    IP65
    -
    Off White
    A90
    -
    -
    -
    -
    -
    Hammond
    Integral Battery Compartment
    ABS
    130 mm
    65 mm
    25.5 mm
    130 x 65 x 25.5mm
    IP54
    78g
    Grey
    1599
    -
    -
    PCB Mounting Bosses
    Yes
    -
    CAMDENBOSS
    -
    ABS
    70 mm
    45 mm
    30 mm
    70x45x30mm
    IP40
    -
    Black
    98
    -
    -
    -
    -
    -
    Résultats par page