UV LEDs, Surface Mounted & Through Hole | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    UV LEDs

    UV LEDs stands for Ultraviolet Light Emitting Diodes. These LEDs emit light in the UV spectrum which is usually less than 400nm. UV light is visible to the human eye and usually appears a bluey purple. They are available in a range of different packages, including surface mounted or through-hole.

    Viewing angle represents the angle at which the light is emitted. Both narrow and wide beam angles are available to suit different applications. There are also different types of UV light available.

    What types of UV are there?

    • UVA (320-400nm) is similar to natural sunlight in our atmosphere.

    • UVB (290-320nm) is popular for medical purposes.

    • UVC (200-290nm) is the least common of the three. It is ideal for sterilisation and disinfection applications.

    What are UV LEDs used for?

    • Industrial curing

    • Cosmetic curing

    • Forensics

    • Security

    • Sterilisation

    • Plant growth

    405 Produits présentés pour UV LEDs

    Lumileds
    1
    -
    380 → 390nm
    -
    662mW
    CSP
    -
    -
    2
    -
    Surface Mount
    -
    0.25mm
    0.98mm
    0.98mm
    Vishay
    -
    -
    -
    -
    -
    -
    -
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    20,652 €
    L'unité (sur une bobine de 500)
    Wurth Elektronik
    -
    UVC
    275nm
    -
    50mW
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Seoul Viosys
    1
    -
    405nm
    -
    1.63W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    1
    -
    405 (Typ.)nm
    -
    1100mW
    3535
    130 (Typ.) °
    Dome
    2
    AlInGaN
    Surface Mount
    -
    2.1mm
    3.4mm
    3.4mm
    Bivar
    1
    -
    405nm
    -
    20mW
    -
    15 °
    Round
    2
    InGaN, Sapphire
    Through Hole
    -
    -
    -
    -
    LedEngin Inc
    12
    -
    395nm
    -
    12W
    -
    115 °
    Dome
    24
    -
    Surface Mount
    -
    5.4mm
    9mm
    9mm
    OSA Opto
    1
    -
    395nm
    -
    -
    SMD
    -
    Square
    2
    -
    Surface Mount
    -
    1mm
    3mm
    2mm
    Wurth Elektronik
    1
    -
    405nm
    -
    1100mW
    3535
    130 °
    Dome
    2
    AlInGaN
    Surface Mount
    -
    2.1mm
    3.4mm
    3.4mm
    7,659 €
    L'unité (sur une bobine de 500)
    Seoul Viosys
    1
    -
    367nm
    -
    1W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    1
    -
    385 (Typ.)nm
    -
    850mW
    3535
    130 (Typ.) °
    Dome
    2
    AlInGaN
    Surface Mount
    -
    2.1mm
    3.4mm
    3.4mm
    Kingbright
    1
    -
    400nm
    -
    16mW
    SMD
    150 °
    -
    2
    Ceramic
    Surface Mount
    -
    0.75mm
    2mm
    1.25mm
    Vishay
    -
    -
    -
    -
    -
    -
    -
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    Wurth Elektronik
    1
    UVA
    405nm
    -
    190mW
    2835
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    UVC
    275nm
    -
    50mW
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    7,26 €
    l'unité (conditionné en bobine)
    Seoul Viosys
    1
    UVC
    275nm
    -
    16mW
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    3
    -
    395nm
    -
    1460mW
    3535
    35 °
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    3
    -
    395nm
    -
    1460mW
    3535
    35 °
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    1
    -
    275nm
    -
    3mW
    3535
    120 °
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    Intelligent LED Solutions
    1
    -
    380nm
    -
    320mW
    -
    125 °
    Dome
    4
    -
    Surface Mount
    -
    3.5mm
    21mm
    20mm
    Résultats par page