UV LEDs, Surface Mounted & Through Hole | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    UV LEDs

    UV LEDs stands for Ultraviolet Light Emitting Diodes. These LEDs emit light in the UV spectrum which is usually less than 400nm. UV light is visible to the human eye and usually appears a bluey purple. They are available in a range of different packages, including surface mounted or through-hole.

    Viewing angle represents the angle at which the light is emitted. Both narrow and wide beam angles are available to suit different applications. There are also different types of UV light available.

    What types of UV are there?

    • UVA (320-400nm) is similar to natural sunlight in our atmosphere.

    • UVB (290-320nm) is popular for medical purposes.

    • UVC (200-290nm) is the least common of the three. It is ideal for sterilisation and disinfection applications.

    What are UV LEDs used for?

    • Industrial curing

    • Cosmetic curing

    • Forensics

    • Security

    • Sterilisation

    • Plant growth

    405 Produits présentés pour UV LEDs

    Wurth Elektronik
    1
    UVA
    385nm
    -
    130mW
    2835
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    1
    -
    385nm
    -
    850mW
    3535
    130 °
    Dome
    2
    AlInGaN
    Surface Mount
    -
    2.1mm
    3.4mm
    3.4mm
    Wurth Elektronik
    1
    UVA
    405nm
    -
    190mW
    2835
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    -
    -
    -
    -
    -
    -
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    Intelligent LED Solutions
    1
    -
    275nm
    -
    10mW
    -
    130 °
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    Broadcom
    3
    -
    395nm
    -
    1460mW
    3535
    35 °
    -
    -
    -
    -
    -
    -
    -
    -
    Seoul Viosys
    48
    UVC
    270 → 280nm
    -
    648 → 828mW
    PCB Array
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bivar
    1
    -
    405nm
    -
    40mW
    -
    30 °
    Round
    2
    InGaN, Sapphire
    Through Hole
    -
    -
    -
    -
    Bivar
    1
    -
    385nm
    -
    20mW
    3 mm
    15 °
    Round
    2
    InGaN, Sapphire
    Through Hole
    3mm
    5.4mm
    -
    3 Dia.mm
    VCC
    1
    -
    405nm
    160 mcd
    -
    5 mm
    30 °
    -
    2
    InGaN
    Through Hole
    5.9mm
    8.6mm
    -
    -
    5,683 €
    L'unité (sur une bobine de 500)
    Seoul Viosys
    1
    -
    385nm
    -
    1.2W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    1
    UVC
    275nm
    -
    40mW
    Ceramic
    120
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    Stanley Electric
    1
    -
    395nm
    -
    1100mW
    -
    130
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    ams OSRAM
    1
    -
    280nm
    -
    13.5mW
    SMD
    120 °
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    Vishay
    1
    -
    410nm
    -
    6.8mW
    PLCC 2
    ±60 °
    Round
    2
    InGaN
    Surface Mount
    -
    1.9mm
    3.2mm
    2.8mm
    TSLC
    12
    -
    420nm
    -
    6500mW
    -
    140 °
    Dome
    2
    -
    Surface Mount
    -
    4.67mm
    9mm
    9mm
    OSA Opto
    1
    -
    380nm
    -
    -
    SMD
    -
    Square
    2
    -
    Surface Mount
    -
    1mm
    3mm
    2mm
    Kingbright
    1
    -
    390nm
    -
    16mW
    SMD
    150 °
    -
    2
    Ceramic
    Surface Mount
    -
    0.75mm
    2mm
    1.25mm
    Intelligent LED Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bivar
    1
    -
    390nm
    -
    20mW
    -
    15 °
    Round
    2
    InGaN, Sapphire
    Through Hole
    -
    -
    -
    -
    Résultats par page