Industrial hubs are the devices used to connect several Ethernet devices together at one time. They then function as a single network together.
How do they work?
By porting together several Ethernet devices in one, the industrial hubs act as one gateway for all your Ethernet devices to interact and facilitate any data transfers needed. Particularly helpful if you have more than one device to connect to each other but have limited ports available.
Features and benefits:
• Connect multiple devices to one central hub
• Energy efficient
• Cost efficient for quick network infrastructure expansions
• Front facing ports accessible for quick connectivity
• Wall & Din Rail mountable
• Starting from 1 up to 16 ports available
• Surge protection available
Where might I use one?
• Automation industries
• Energy industries
• Machinery & robotics industries
• Transportation industries
Comparer Product Details |
|---|
Temporairement en rupture de stock
Sous-total (1 unité) 1 659,96 €(TVA exclue) 1 659,96 €/unité | N-Tron | Ethernet Switch | - | 100Mbps | 1000 Base SX/LX | 10/30 V dc | DIN Rail | TX | 4.8in | 58mm | Ethernet-enabled Industrial and Security Equipment | 70°C | -40°C | 16 | CE (EN61000-6-2, EN61000-4 series, EN55011 Class A), RoHS, GOST-R Certified, IEEE 1613 (Utility Substations), FCC Part 15 Class A, ANSI/ISA-12.12.01-2007 Class I Div 2 Groups A-D T4A, NEMA TS1/TS2 (Tr | 1.5kg | 210mm | - | - | 18 | Managed Industrial Ethernet Switch |
Stocké-e par le fabricant
Sous-total (1 unité) 755,96 €(TVA exclue) 755,96 €/unité | Phoenix Contact | Ethernet Switch | 100m | 100Mbps | - | 24 V | DIN Rail | FL SWITCH | 119mm | 130mm | PROFINET and EtherNet/IPTM networks | 70°C | -40°C | 6 | cULus Listed, EMC Directive 2014/30/EU, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-2, EN 61000-6-4, IEC 62443-4-1, IEC 62443-4-2, IEEE 802.3, SN 29500 | 365g | 45mm | - | - | - | Managed |
Stocké-e par le fabricant
Sous-total (1 unité) 3 485,51 €(TVA exclue) 3 485,51 €/unité | Siemens | Network Hub | - | 10000Mbps | SFP | 24 V | Wall, DIN Rail | 6GK5334 | 374.8mm | 43.6mm | - | 60°C | -25°C | - | CE | 8.4kg | 446mm | - | - | 34 | Managed |
Actuellement indisponible
Sous-total (1 unité) 1 040,72 €(TVA exclue) 1 040,72 €/unité | Red Lion | Ethernet Switch | - | - | - | 10/30 V dc | - | TX | - | - | - | - | - | - | - | - | - | - | - | - | - |
Actuellement indisponible
Sous-total (1 unité) 911,90 €(TVA exclue) 911,90 €/unité | N-Tron | Ethernet Switch | - | 100Mbps | - | 10/30 V dc | DIN Rail | TX | 3.5in | 58mm | Ethernet Enabled Industrial and Security Equipment, Industrial Ethernet | 85°C | -40°C | 8 | 4, UL 1604, ABS Type Approval, ICES-003, 6, IEEE 1613, 8, ANSI C63.4, RoHS, EMC Dir 89/336/EEC, FCC/CE, 3, ATEX II 3 G Ex nA, UL 508, EN 50204, EN61000-6-2, 11, EN 55011, EN61000-4-2, CAN | 800g | 140mm | - | - | 8 | Unmanaged |
En voie de retrait du marché
Sous-total (1 unité) 2 161,07 €(TVA exclue) 2 161,07 €/unité | N-Tron | Ethernet Switch | 100m | 1000Mbps | - | 10/49 V dc | DIN Rail | NT24K | 5.54in | 5.88in | and Shipboard Applications, Oil and Gas, Utility Substations, Water/wastewater, Industrial Ethernet-enabled Equipment in Alternative Energy, Manufacturing, Transportation | 85°C | -40°C | 8 | RoHS, EN55011, NEMA TS1/TS2 (Traffic Control), EN50121, ICES-003 Class A, Class III Div 1 & 2, FCC Part 15 Class A, IEEE 1613 (Utility Substations), UL508, IEC 61000-4-2/3/4/5/6/8/11, ABS Type App | 760g | 56.4mm | - | - | 8 | Managed |
Temporairement en rupture de stock
Sous-total (1 unité) 433,69 €(TVA exclue) 433,69 €/unité | HARTING | Industrial Hubs & Switch | - | - | - | 54 V dc | - | Ha VIS eCon 3000 | - | - | - | 55°C | 0°C | - | No | - | - | - | - | - | - |
En stock
Sous-total (1 unité) 321,04 €(TVA exclue) 321,04 €/unité | Murrelektronik Limited | Network Hub | - | 100Mbps | - | 9 → 30 V dc | DIN Rail | 58 | 31mm | 95mm | - | 60°C | -25°C | 4 | CE | 330g | 55mm | - | - | 4 | Unmanaged |
En stock
Sous-total (1 unité) 424,60 €(TVA exclue) 424,60 €/unité | N-Tron | Ethernet Switch | - | 100Mbps | 100 Base FX | 10/30 V dc | Panel Mount | SL-6ES | 1.50in | 4.20in | Industrial Ethernet Networking | 85°C | -40°C | 4 | WEEE, EN61000-6-2/4, ANSI/ISA 12.12.01/CSA C22.2/213 (Class I, Div. 2), CE, EN61010-1, ABS (Maritime), ICES-003, EN60079-15 (Zone 2, Category 3), UL508, FCC part 15, CSA C22.2/142, RoHS | 230g | 82.8mm | - | - | 6 | Unmanaged |
Actuellement indisponible
Sous-total (1 unité) 571,27 €(TVA exclue) 571,27 €/unité | Distrelec | - | - | - | - | - | Wall | NBR | 75mm | 235mm | Houses and Roofs, Mount a Hotspot to the Side of Buildings | 230°C | -60°C | - | No | 1.4kg | 155mm | - | - | - | - |
En stock
Sous-total (1 unité) 214,65 €(TVA exclue) 214,65 €/unité | Murrelektronik Limited | Network Hub | - | 100Mbps | - | 9 → 36 V dc | DIN Rail | 58 | 28mm | 105mm | - | 70°C | -40°C | 8 | CE | 255g | 85mm | - | - | 8 | Unmanaged |
En stock
Sous-total (1 unité) 1 500,86 €(TVA exclue) 1 500,86 €/unité | Siemens | Network Hub | - | 1000Mbps | - | 24 V | DIN Rail, Wall | 6GK5626 | 125mm | 145mm | - | 70°C | -40°C | - | CE | 580g | 60mm | - | - | 6 | - |
En stock
Sous-total (1 unité) 178,69 €(TVA exclue) 178,69 €/unité | Murrelektronik Limited | Network Hub | - | 100Mbps | - | 9 → 36 V dc | DIN Rail | 58 | 32.5mm | 105mm | - | 70°C | -40°C | 5 | CE | 205g | 42mm | - | - | 5 | Unmanaged |
En stock
Sous-total (1 unité) 169,41 €(TVA exclue) 169,41 €/unité | Murrelektronik Limited | Network Hub | - | 38.4kbps | - | 24 V dc | Screw | MVP12 | 34.5mm | 126mm | - | 70°C | -25°C | - | CE | 200g | 50mm | - | - | - | - |
En stock
Sous-total (1 unité) 516,41 €(TVA exclue) 516,41 €/unité | Weidmüller | Unmanaged Ethernet Switch Ethernet Switch | - | 100Mbps | - | 24 V | DIN Rail | Weidmuller Value Line | - | - | Ethernet Network | 60°C | 0°C | 6 | No | - | - | - | - | 6 | Unmanaged |
Stocké-e par le fabricant
Sous-total (1 unité) 2 117,43 €(TVA exclue) 2 117,43 €/unité | Phoenix Contact | Industrial Ethernet Switch | 80m | 1000Mbps | SFP | 55 V dc | DIN Rail | FL SWITCH 4004T-8POE-4SFP | 152mm | 170mm | Industrial Use | 75°C | -40°C | 12 | EN 55022, IEC 61000-6-2 IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-6, UL, EN 61000-6-4, IEC 61000-4-5, cUL, CE, IEC 61000-4-4, EN 50121, IEC 61000-4-8 | 1.76g | 68mm | - | - | 16 | Managed PoE Switches |
Stocké-e par le fabricant RS Better World
Sous-total (1 unité) 268,00 €(TVA exclue) 268,00 €/unité | Phoenix Contact | Ethernet Switch | 100m | 1000Mbps | RJ45 | 24 V | DIN Rail | FL SWITCH | 84mm | 125.4mm | Only For Industrial Use | 75°C | -40°C | 8 | CE, UL 61010-2-201, UL 61010-1, ATEX II 3 G Ex ec IIC T4 Gc, FCC Title 47 Part 15 Subpart B:2018 Class A, IECEx Ex ec IIC T4 Gc | 260g | 40mm | Extended Product Life | Yes | 8 | Unmanaged Switch |
En stock
Sous-total (1 unité) 124,95 €(TVA exclue) 124,95 €/unité | Trendnet | Industrial Ethernet Switch | - | 1Gbps | - | 12 → 56 V dc | DIN Rail, Wall | TI-G | 104mm | 36mm | - | 75°C | -40°C | 8 | CE | 822g | 143mm | - | - | 8 | Unmanaged |
Temporairement en rupture de stock
Sous-total (1 unité) 1 766,60 €(TVA exclue) 1 766,60 €/unité | N-Tron | Ethernet Switch | 80km | 100Mbps | SFP | 10/49 V dc | DIN Rail | TX | 4.6in | 4.3in | Rail Car, Transportation, Intelligent Traffic Control, and Other Industrial Applications, Wind Turbines, Wastewater Treatment, Factory Floor Control Networks, Utilities | 70°C | -40°C | 8 | ANSI/ISA-12.12.01-2007 Class I Div 2 Groups A-D T4, IEEE 1613, ICES-003 Class A, UL 508, RoHS, GOST-R Certified, IEC-61850, FCC Part 15 Class A, NEMA TS1/TS2 | 600g | 61mm | - | - | 10 | Managed |
Temporairement en rupture de stock
Sous-total (1 unité) 806,30 €(TVA exclue) 806,30 €/unité | N-Tron | Ethernet Switch | 120km | 100Mbps | 100 Base FX | 10/30 V dc | DIN Rail | SLX | 1.60in | 4.70in | Industrial Ethernet Systems | 75°C | -40°C | 5 | IEC60825-1 Class 1, UL1604/CSA C22.2/213 (Class I, Div. 2), UL508/CSA C22.2/14, FDA 21 CFR 1040.10/1040.11, EN60079-15 (Zone 2, Cat 3), EN61010-1, EN61000-6, ABS, FCC part 15, ICES-003, CE, EN550 | 310g | 5.20in | - | - | 8 | Unmanaged |