Industrial hubs are the devices used to connect several Ethernet devices together at one time. They then function as a single network together.
How do they work?
By porting together several Ethernet devices in one, the industrial hubs act as one gateway for all your Ethernet devices to interact and facilitate any data transfers needed. Particularly helpful if you have more than one device to connect to each other but have limited ports available.
Features and benefits:
• Connect multiple devices to one central hub
• Energy efficient
• Cost efficient for quick network infrastructure expansions
• Front facing ports accessible for quick connectivity
• Wall & Din Rail mountable
• Starting from 1 up to 16 ports available
• Surge protection available
Where might I use one?
• Automation industries
• Energy industries
• Machinery & robotics industries
• Transportation industries
Comparer Product Details |
|---|
En stock
Sous-total (1 unité) 401,58 €(TVA exclue) 401,58 €/unité | Murrelektronik Limited | Network Hub | - | 100Mbps | - | 9 → 30 V dc | DIN Rail | 58 | 31mm | 145mm | - | 60°C | -25°C | 8 | CE | 490g | 55mm | - | - | 8 | Unmanaged |
En stock
Sous-total (1 unité) 259,24 €(TVA exclue) 259,24 €/unité | Murrelektronik Limited | Network Hub | - | 100Mbps | - | 9/48 V dc | DIN Rail | 58 | 89.6mm | 110mm | - | 70°C | -10°C | 8 | CE | 655g | 45.3mm | - | - | 8 | Unmanaged |
En stock
Sous-total (1 unité) 1 075,52 €(TVA exclue) 1 075,52 €/unité | BALLUFF | Network Hub | - | 100Mbps | - | 18/30 V dc | Screw | BNI | 37.9mm | 224mm | - | 70°C | -25°C | - | UKCA, CE, WEEE, cULus Listed | - | 68mm | - | - | 8 | - |
Actuellement indisponible
Sous-total (1 unité) 650,68 €(TVA exclue) 650,68 €/unité | Phoenix Contact | Wireless Access Point | 100m | 100Mbps | - | 24 V dc | Wall | WLAN 1100 | 113.2mm | 36.5mm | HTTP/HTTPS, LAN, Command Line Interface, Web | 60°C | 0°C | 1 | UL, RoHS, REACH | 337g | 62.8mm | - | - | 1 | Managed |
Actuellement indisponible
Sous-total (1 unité) 796,44 €(TVA exclue) 796,44 €/unité | Phoenix Contact | Industrial Ethernet Switch | 12.1km | 10Mbps, 100Mbps | SFP | 24 V dc | DIN Rail | FL SWITCH 3006T-2FX ST | 125mm | 146.4mm | Industrial Use | 75°C | -40°C | 6 | IEC 61140, IEC 61000-4-4, EN 61140, CE-, IEC 61000-4-5, EN 55022.EN 61000-6-2:2005, IEC 61000-4-6, cUL, IEC 61000-6-2 IEC 61000-4-2, VDE 0140-1, UL, IEC 61000-4-3, IEC 61000-4-8 | 1.29g | 54.4mm | - | - | 6 | Managed Ethernet Switch |
En stock
Sous-total (1 unité) 106,65 €(TVA exclue) 106,65 €/unité | Exsys | Unmanaged Ethernet Switch | - | 100Mbps | - | 48 V dc | DIN Rail, Wall | EX | 75mm | 95mm | All Operating Systems | 65°C | -10°C | 5 | CE | 372g | 26mm | - | - | 5 | Unmanaged |
Temporairement en rupture de stock
Sous-total (1 unité) 1 178,06 €(TVA exclue) 1 178,06 €/unité | Weidmüller | Ethernet Switch | - | 100Mbps | - | 24 V | DIN Rail | Weidmuller Value Line | - | - | Ethernet Network | 75°C | -40°C | 6 | No | - | - | - | - | 6 | Unmanaged |
En stock
Sous-total (1 unité) 401,80 €(TVA exclue) 401,80 €/unité | Brainboxes | Ethernet Switch | - | - | - | 5/30 V | DIN Rail | ED | 23mm | - | - | 80°C | -30°C | 1 | No | 140g | - | - | - | 9 | - |
Stocké-e par le fabricant
Sous-total (1 unité) 2 117,43 €(TVA exclue) 2 117,43 €/unité | Phoenix Contact | Industrial Ethernet Switch | 80m | 1000Mbps | SFP | 55 V dc | DIN Rail | FL SWITCH 4004T-8POE-4SFP | 152mm | 170mm | Industrial Use | 75°C | -40°C | 12 | EN 55022, IEC 61000-6-2 IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-6, UL, EN 61000-6-4, IEC 61000-4-5, cUL, CE, IEC 61000-4-4, EN 50121, IEC 61000-4-8 | 1.76g | 68mm | - | - | 16 | Managed PoE Switches |
Actuellement indisponible Hirschmann MACH104 Series Rack Industrial Ethernet Switch, 20, 1000Mbps Transmission, 100 → 240 V ac
Sous-total (1 unité) 4 826,31 €(TVA exclue) 4 826,31 €/unité | Hirschmann | Industrial Ethernet Switch | 100m | 1000Mbps | SFP | 100 → 240 V ac | Rack | MACH104 | 310mm | 44mm | - | 50°C | 0°C | 20 | cUL 508 | 5.9kg | 448mm | - | - | 24 | Managed |
En stock
Sous-total (1 unité) 243,10 €(TVA exclue) 243,10 €/unité | N-Tron | Ethernet Switch | - | 100Mbps | - | 10/30 V dc | DIN Rail | 108TX | 3.6in | 3.5in | and Ethernet I/O Applications, Mission Critical Data Acquisition, Control | 70°C | -40°C | 8 | ANSI/ISA-12.12.01-2000, IEEE 1613, ABS Type, RoHS, EN50155, ICES-003 Class A, GOST-R, NEMA TS1/TS2, UL Listed (US/Canada) 1604, EN55011, DNV-GL, CE (EN61000-6-2, EN61000-6-4, IEC61000-4-2, 3, 4, | 400g | 38mm | - | - | 8 | Unmanaged |
En stock
Sous-total (1 unité) 186,95 €(TVA exclue) 186,95 €/unité | Murrelektronik Limited | Network Hub | - | 100Mbps | - | 9 → 36 V dc | Screw | 58 | 28mm | 105mm | - | 70°C | -40°C | 5 | CE | 180g | 69mm | - | - | 5 | Unmanaged |
Actuellement indisponible
Sous-total (1 unité) 1 038,93 €(TVA exclue) 1 038,93 €/unité | Phoenix Contact | Industrial Ethernet Switch | 80m | 10Mbps, 100Mbps, 1000Mbps | SFP | 24 V dc | DIN Rail | FL SWITCH 4008T-2SFP | 125mm | 146.4mm | Industrial Use | 75°C | -40°C | 8 | cUL, VDE 0140-1, IEC 61140, UL, EN 61140 | 1.14g | 54.4mm | - | - | 10 | Ethernet Gigabit Modular |
Stocké-e par le fabricant
Sous-total (1 unité) 474,82 €(TVA exclue) 474,82 €/unité | Phoenix Contact | Industrial Ethernet Switch | 80m | 1000Mbps | SFP | 55 V dc | DIN Rail | FL SWITCH 1000T-2POE-GT-2SFP | 101mm | 100mm | Industrial Use | 75°C | -40°C | 2 | IEC 61000-4-8, EN 55022, EN 50121, IEC 61000-4-6, IEC 61000-6-2 IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-3 | 569.3g | 42.8mm | - | - | 4 | Unmanaged PoE Switch |
En stock
Sous-total (1 unité) 1 332,14 €(TVA exclue) 1 332,14 €/unité | Phoenix Contact | Industrial Ethernet Switch | 80m | 1000Mbps | SFP | 55 V dc | DIN Rail | FL SWITCH 4000T-4POE-4SFP | 152mm | 170mm | Industrial Use | 75°C | -40°C | 4 | IEC 61000-4-3, IEC 61000-4-5, EN 55022, IEC 61000-4-4, EN 50121, IEC 61000-4-8, EN 61000-6-4, cUL, IEC 61000-6-2 IEC 61000-4-2, IEC 61000-4-6, CE, UL | 1.95g | 75mm | - | - | 5 | Managed PoE Switches |
En stock
Sous-total (1 unité) 1 063,05 €(TVA exclue) 1 063,05 €/unité | Siemens | Industrial Hub | - | 100Mbps | - | 48 V | DIN Rail, Wall | 6GK5734 | 127mm | 156mm | Ethernet Network | 60°C | -20°C | - | CSA, CE, UL, RoHS | 520g | 26mm | - | - | 2 | Managed |
Temporairement en rupture de stock
Sous-total (1 unité) 293,70 €(TVA exclue) 293,70 €/unité | N-Tron | Ethernet Switch | 20km | 100Mbps | 100 Base FX | 10/30 V dc | DIN Rail | SL-5ES | 3.79in | 4.5in | Marine and Transportation, Industrial Ethernet Applications in Manufacturing, Oil and Gas, Energy | 85°C | -40°C | 4 | EN61010-1, ICES-003, ABS Maritime Approval, EN60079-15 (Zone 2), CE (ATEX), FDA 21 CFR 1040.10 & 1040.11, UL508, FCC Part 15, EN61000-6, CSA C22.2/142, IEC60825-1 Class 1 (fiber eye safety), ANSI | 230g | 101.6mm | - | - | 9 | Unmanaged |
Temporairement en rupture de stock
Sous-total (1 unité) 186,09 €(TVA exclue) 186,09 €/unité | Murrelektronik Limited | Network Hub | - | 100Mbps | - | 9/48 V dc | DIN Rail | 58 | 89.6mm | 110mm | - | 70°C | -10°C | 4 | CE | 520g | 22.5mm | - | - | 4 | Unmanaged |
Actuellement indisponible
Sous-total (1 unité) 991,84 €(TVA exclue) 991,84 €/unité | SICK | Gateway Module | - | 100Mbps | - | - | - | UE4740 | 120.8mm | 96.5mm | Intelligent SICK Safety Sensors | - | - | - | SIL3 (IEC 61508), (IEC 60529), Category 4 (EN ISO 13849), PL e (EN ISO 13849) | 147g | 22.5mm | - | - | 2 | - |
En stock
Sous-total (1 unité) 664,00 €(TVA exclue) 664,00 €/unité | Planet | Industrial Ethernet Switch | 120km | 100Mbps | SFP | 12 → 72 V dc | DIN Rail, Wall | IGS | 72mm | 152mm | Industrial 8-Port 10/100/1000T + 4-Port 100/1000X SFP Managed Switch | 75°C | -40°C | 8 | CE | 1.41kg | 107mm | - | - | 12 | Managed |