Cable Spiral Wrapping, Plastic Spiral Wrap Cable Tidy | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Cable Spiral Wrapping

    Cable spiral wrap is a type of expandable tube that conveniently and easily provides a way to protect and organise cables. Spiral wrap allows more access than other cable organisation products, such as trunking or conduits, as the wrapping can be easily unwound or can be expanded to create gaps, allowing for quick and easy visual inspection of the cables inside. Spiral wraps are available in a variety of lengths, diameters and thicknesses according to the cables it is used on and the environment it is used in. It is important to protect wires, cables, and hoses by keeping them organised, as it can increase a product's lifespan and reduce the risk of user injury, such as accidental tripping.

    What is cable spiral wrap made from?

    Spiral wrap is available in many different materials, each of which is more suitable for different applications. The main uses for each material include:

    • Polyethylene (PE) – lightweight and durable, polyethylene is a cost effective material, with flame retardant versions also available.
    • Polypropylene (PP) – lightweight and flexible, polypropylene is also halogen free and self-extinguishing.
    • Metal detectable PE – contains detectable metal additives to make particulates easily identifiable, which is why it is commonly used in food and beverage production to prevent contamination.
    • Nylon – Nylon benefits from high chemical, impact, and thermal resistance, abrasion resistance and self-extinguishing properties.
    • PTFE – commonly used in high-temperature applications due to having the widest operating temperature range.

    Features and Benefits

    Cable spiral wrap is quick and easy to use, allowing for the easy organisation of cables. The flexible and expandable design of spiral wrapping means that gaps can be created without cutting holes, allowing cables to be branched out at any point without damaging the wrap. This also means spiral wraps are easily reusable and can be transferred to new applications with ease when required.

    What is cable spiral wrap used for?

    • Organising wires in office environments from computers to servers and other peripherals.
    • Bundling hoses together in automotive applications.
    • Preventing pets or pests chewing cables.

    213 Produits présentés pour Cable Spiral Wrapping

    100,31 €
    1 bobine de 5 mètre(s)
    RS PRO
    -
    25mm
    Black
    25mm
    Nylon
    25mm
    -
    -
    -
    1mm
    5m
    0,724 €
    la pièce
    RS PRO
    4mm
    4.5mm
    Black
    4mm
    Polyethylene
    15mm
    -
    -
    -
    0.6mm
    10m
    73,99 €
    1 bobine de 5 mètre(s)
    RS PRO
    20mm
    23mm
    Black
    20mm
    Nylon
    23mm
    -
    -
    -
    0.9mm
    5m
    1,003 €
    la pièce
    RS PRO
    4mm
    4.5mm
    Black
    4mm
    Nylon
    25mm
    -
    -
    -
    0.45mm
    10m
    1,092 €
    la pièce
    RS PRO
    9mm
    12mm
    Black
    9mm
    Polyethylene
    32mm
    -
    -
    -
    0.85mm
    10m
    0,629 €
    la pièce
    RS PRO
    4mm
    4.5mm
    Natural
    4mm
    Polyethylene
    15mm
    -
    -
    -
    0.6mm
    10m
    2,053 €
    la pièce
    RS PRO
    6mm
    8mm
    Black
    6mm
    Nylon
    30mm
    -
    -
    -
    0.7mm
    10m
    3,44 €
    1 bobine de 5 mètre(s)
    RS PRO
    1.5mm
    3mm
    Natural
    1.5mm
    Polyethylene
    10mm
    -
    -50°C
    +50°C
    0.5mm
    5m
    43,25 €
    1 bobine de 25 mètre(s)
    RS PRO
    15mm
    16mm
    Black
    15mm
    Polypropylene
    16mm
    Halogen Free
    -
    -
    0.8mm
    25m
    0,85 €
    la pièce
    RS PRO
    6mm
    8mm
    Natural
    6mm
    Polyethylene
    30mm
    -
    -
    -
    0.75mm
    10m
    2,925 €
    la pièce
    RS PRO
    9mm
    12mm
    Black
    10.6mm
    Nylon
    32mm
    -
    -
    -
    0.7mm
    10m
    27,26 €
    1 bobine de 30 mètre(s)
    RS PRO
    6mm
    8mm
    Black
    6mm
    Polyethylene
    30mm
    -
    -
    -
    0.75mm
    30.5m
    4,30 €
    1 bobine de 3 mètre(s)
    RS PRO
    6mm
    8mm
    Natural
    6mm
    Polyethylene
    30mm
    -
    -
    -
    0.75mm
    3m
    7,73 €
    1 bobine de 5 mètre(s)
    RS PRO
    12mm
    32mm
    Black
    12mm
    Polyethylene
    -
    Halogen Free
    -
    -
    0.85mm
    5m
    90,06 €
    1 sachet de 25 mètre(s)
    RS PRO
    25mm
    27mm
    Grey
    25mm
    PP
    27mm
    -
    0°C
    +70°C
    1.3mm
    25m
    7,21 €
    1 bobine de 3 mètre(s)
    RS PRO
    9mm
    12mm
    Natural
    9mm
    Polyethylene
    32mm
    -
    -50°C
    +50°C
    0.85mm
    3m
    7,08 €
    1 sachet de 10 mètre(s)
    RS PRO
    4mm
    25mm
    Natural
    4mm
    Polyethylene
    25mm
    -
    -50°C
    +50°C
    0.6mm
    5m
    1,427 €
    la pièce
    RS PRO
    12mm
    15mm
    Black
    15mm
    Polyethylene
    35mm
    -
    -
    -
    1mm
    10m
    36,70 €
    1 bobine de 25 mètre(s)
    RS PRO
    8mm
    10mm
    Black
    8mm
    Polypropylene
    10mm
    Halogen Free
    -
    -
    0.8mm
    25m
    42,60 €
    1 bobine de 31 mètre(s)
    RS PRO
    4mm
    15mm
    Grey
    4mm
    Polyethylene
    15mm
    -
    0°C
    70°C
    0.6mm
    30.5m
    Résultats par page