RS PRO Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Nylon
- N° de stock RS:
- 288-4923
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 15 de plus pour économiser 5%
Consulter les options de prix de grosSous-total (1 bobine de 5 mètres)*
80,17 €
(TVA exclue)
97,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 23 unité(s) expédiée(s) à partir du 13 novembre 2026
- Plus 79 unité(s) expédiée(s) à partir du 13 novembre 2026
- Plus 200 unité(s) expédiée(s) à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | le mètre* | Économie |
|---|---|---|---|
| 1 - 14 | 80,17 € | 16,034 € | - |
| 15 - 49 | 76,16 € | 15,232 € | 5% |
| 50 + | 72,15 € | 14,43 € | 10% |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-4923
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 20mm | |
| Material | Nylon | |
| Maximum Bundle Diameter | 23mm | |
| Minimum Cable Diameter | 20mm | |
| Maximum Cable Diameter | 23mm | |
| Wall Thickness | 900μm | |
| Standards/Approvals | No | |
| Length | 5m | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 20mm | ||
Material Nylon | ||
Maximum Bundle Diameter 23mm | ||
Minimum Cable Diameter 20mm | ||
Maximum Cable Diameter 23mm | ||
Wall Thickness 900μm | ||
Standards/Approvals No | ||
Length 5m | ||
- Pays d'origine :
- ES
RS PRO Spiral Wrap, I.D 20 mm 23 mm PA 6 nylon
This reusable black spiral wrap is from RS PRO. It comes on a 5-metre reel and is compatible with cables measuring 20 mm to 23 mm in diameter.
The spiral wrap has a slit harness design that you can easily and quickly slide onto the harness with the use of the included tool. It's easy to apply and remove, so you can use it more than once. Made from an abrasion-resistant PA (polyamide) 6 nylon material, it's safe and durable. Not only can it hold up to harsh chemicals, but it also extinguishes itself in case of fire. This product complies with international electrostatic control standards.
Cable spiral wrap is useful for bundling and protecting wires, such as computer wires in an office or hoses in an automotive workshop.
Features and Benefits
• Black cable spiral wrap
• 5 m reel
• Minimum cable diameter of 20 mm
• Maximum cable diameter of 23 mm
• Maximum bundle diameter of 23 mm
• PA (polyamide) 6 nylon material
• Internal diameter of 20 mm
• Wall thickness of 0.9 mm
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Spiral Cable Wrap, 32 mm 12 mm Cable Diameter Nylon
- RS PRO Spiral Cable Wrap, 25 mm 4.5 mm Cable Diameter Nylon
- RS PRO Spiral Cable Wrap, 16 mm 15 mm Cable Diameter Nylon
- RS PRO Spiral Cable Wrap, 25 mm 25 mm Cable Diameter Nylon
- RS PRO Spiral Cable Wrap, 35 mm 15 mm Cable Diameter Nylon
- RS PRO Spiral Cable Wrap, 30 mm 8 mm Cable Diameter Nylon
- RS PRO Spiral Cable Wrap, 10 mm 10 mm Cable Diameter Nylon
- HellermannTyton Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Polypropylene 162-31200 Series