Linear Guide Rails | Plain Bearings | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Linear Guide Rails

    A linear guide rail is a fixed beam cut to length, along which any number of items can move freely using linear movement, depending on the load needed and the configuration of the fixture. The carriage which sits on the linear rail, contains the linear bearings which provide contact points between the two. Linear rails are typically used on doors, machine guarding and seating.

    Types of linear guides

    Guides with plain motion

    Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads.

    Guides with rolling motion

    Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing.

    Types of rails

    There are various different types of linear rail, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.

    295 Produits présentés pour Linear Guide Rails

    IKO Nippon Thompson
    9mm
    200mm
    LWL
    Stainless Steel
    1810N
    2760N
    -
    -
    Ewellix Makers in Motion
    28mm
    520mm
    LLTHR
    Plastic
    -
    -
    -
    -
    IKO Nippon Thompson
    16.5mm
    68mm
    LRX
    Carbon Steel
    11500N
    -
    -
    -
    IKO Nippon Thompson
    5mm
    90mm
    LWL
    Stainless Steel
    676N
    1090N
    -
    -
    IKO Nippon Thompson
    14mm
    180mm
    LWLF
    Stainless Steel
    1770N
    2840N
    -
    -
    Igus
    14mm
    600mm
    -
    Hard Anodized Aluminium
    -
    -
    -
    -
    NSK
    9mm
    275mm
    PU
    Stainless Steel
    1490N
    21500N
    -
    -
    NSK
    15mm
    160mm
    N1H
    Carbon Steel
    11300 N@ 100 km
    20700N
    -
    -
    Ewellix Makers in Motion
    23mm
    1000mm
    LLTHR
    Plastic
    -
    -
    -
    -
    IKO Nippon Thompson
    5mm
    105mm
    LWL
    Stainless Steel
    676N
    1090N
    -
    -
    Ewellix Makers in Motion
    15mm
    520mm
    LLTHR
    Plastic
    -
    -
    -
    -
    NSK
    20mm
    1000mm
    N1H
    Carbon Steel
    18800 N@ 100 km
    32500N
    -
    -
    IKO Nippon Thompson
    24.5mm
    98mm
    LRX
    Carbon Steel
    32100N
    -
    -
    -
    IKO Nippon Thompson
    18mm
    150mm
    LWLF
    Stainless Steel
    2280N
    3810N
    -
    -
    NSK
    15mm
    1000mm
    N1H
    Carbon Steel
    11300 N@ 100 km
    20700N
    -
    -
    Résultats par page