- N° de stock RS 703-3729
- Référence fabricant IME12-04BPSZCOS
| SICK | Threaded Barrel | Inductive | M12 | 4 mm | - | - | PNP | NO | - | M12 | - | IP67 | IME12 | 10 → 30 V dc | - | 65mm | - | 2 kHz | 12mm | - | 30V | Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 2kHz | -25°C | Shielded |
|
| | Threaded Barrel | Capacitive | M18 | 5 mm | - | - | 2-Wire | NO | 2m | Pre-Cabled | - | IP67 | - | 20 → 250 V ac | - | 83.5mm | 250V | 15Hz | - | - | 250V | Flush | PBT | - | 300 mA | - | +70°C | 15Hz | -25°C | Shielded |
|
- N° de stock RS 703-3717
- Référence fabricant IME12-04BPSZW2S
| SICK | Threaded Barrel | Inductive | M12 | 4 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | IME12 | 10 → 30 V dc | - | 63mm | - | 2 kHz | 12mm | - | 30V | Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 2kHz | -25°C | Shielded |
|
- N° de stock RS 805-2591
- Référence fabricant E2B-M12LN08-M1-B1
| Omron | Threaded Barrel | Inductive | M12 | 8 mm | - | - | PNP | NO | - | M12 | - | IP67 | E2B | 12 → 24 V dc | - | 74mm | - | 800 Hz | - | 10.5mm | 30V | Non-Flush | Brass Nickel Plated | - | 200 mA | - | +70°C | 800Hz | -25°C | Unshielded |
|
- N° de stock RS 209-2428
- Référence fabricant IME30-15BDSZC0S
| SICK | Threaded Barrel | Inductive | M30 | 15 mm | - | - | 2-Wire | NO | - | M12 | - | IP67 | IME30 | 10 → 30 V dc | - | 71mm | - | 500 Hz | 30mm | - | 30V | Flush | Metal | - | 100 mA | - | +75°C | 500Hz | -25°C | Shielded |
|
- N° de stock RS 786-5772
- Référence fabricant IQ08-02BPSKW2S
| SICK | Block | Inductive | - | 2 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67, IP68 | IQ08 | 10 → 30 V dc | - | 40mm | - | 2 kHz | 8.1mm | 8mm | 30V | Flush | Plastic | - | 200 mA | - | +75°C | 2kHz | -25°C | Unshielded |
|
| | Threaded Barrel | Capacitive | M30 | 15 mm | - | - | 2-Wire | NO | - | M12 | - | IP67 | - | 20 → 250 V ac | - | 91mm | 250V | 15Hz | - | - | 250V | Non-Flush | PBT | - | 300 mA | - | +70°C | 15Hz | -25°C | Unshielded |
|
- N° de stock RS 814-0339
- Référence fabricant KF5001
| ifm electronic | Threaded Barrel | Capacitive | M12 | 6 mm | - | - | PNP | NO | - | M12 | - | IP65 | - | 10 → 36 V dc | - | 61.2mm | - | 50 Hz | - | - | 36V | Flush | PEEK, Stainless Steel | - | 100 mA | - | +70°C | 50Hz | -25°C | Shielded |
|
- N° de stock RS 285-1927
- Référence fabricant IMB12-08NPSVC0SX02
| SICK | Threaded Barrel | Inductive | M12 | 8 mm | - | - | - | - | - | - | - | IP67 | IMB12 | 10 → 30 V dc | - | 65mm | - | 2 kHz | 12mm | - | 30V | Non-Flush | Stainless Steel | - | 200 mA | ATEX | +85°C | 2000Hz | -25°C | Shielded |
|
- N° de stock RS 127-8116
- Référence fabricant CM18-08BPP-EW1
| SICK | Threaded Barrel | Capacitive | M18 | 8 mm | - | - | PNP | NO+NC | 2m | Pre-Cabled | - | IP68, IP69K | CM | 10 → 36 V dc | - | 86mm | - | 50 Hz | 18mm | - | 36V | Flush | PBT | - | 200 mA | - | +85°C | 50Hz | -30°C | Shielded |
|
- N° de stock RS 188-9144
- Référence fabricant E2E-X30MB1TL18-M1
| Omron | Threaded Barrel | Inductive | M18 | 30 mm | - | - | PNP | NO | - | M12 | - | IP67, IP67G, IP69K | E2E-NEXT | 10 → 30 V dc | IO-LINK | 77.3mm | - | 200 Hz | 18mm | - | 30V | Non-Flush | Brass | - | 16 mA | - | +70°C | 200Hz | -25°C | Unshielded |
|
| | Threaded Barrel | Inductive | M8 | 2 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP68 | - | 10 → 30 V dc | - | 32mm | - | 4 kHz | - | - | 30V | Flush | Stainless Steel | - | 200 mA | - | +100°C | 4kHz | -40°C | Shielded |
|
| | Threaded Barrel | Inductive | M5 | 0.8 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 25mm | - | 5 kHz | - | - | 30V | Flush | Stainless Steel | - | 200 mA | - | +70°C | 5kHz | -25°C | Shielded |
|
- N° de stock RS 209-3514
- Référence fabricant IME12-08NPSZW2K
| SICK | Threaded Barrel | Inductive | M12 | 8 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | IME12 | 10 → 30 V dc | - | 44mm | - | 2 kHz | 12mm | - | 30V | Non-Flush | Metal | - | 200 mA | - | +75°C | 2kHz | -25°C | Unshielded |
|
- N° de stock RS 773-9893
- Référence fabricant BES M12MI-PSC40B-S04G
| BALLUFF | Threaded Barrel | Inductive | M12 | 4 mm | - | - | PNP | NO | - | M12 | - | IP68 | - | 12 → 30 V dc | - | 65mm | - | 500 Hz | - | - | 30V | Flush | Copper Zinc | - | 200 mA | - | +70°C | 500Hz | -25°C | Shielded |
|
- N° de stock RS 227-208
- Référence fabricant BI15U-M30-AP6X-H1141
| Turck | Threaded Barrel | Inductive | M30 | 15 mm | - | - | PNP | NO | - | M12 | - | IP68 | BI 15U | 10 → 30 V dc | - | 62mm | - | 1 kHz | - | - | 30V | Flush | Chrome Plated Brass | - | 200 mA | - | +85°C | 1kHz | -30°C | Shielded |
|
- N° de stock RS 162-989
- Référence fabricant IGT203
| ifm electronic | Threaded Barrel | Inductive | M18 | 8 mm | - | - | PNP | NO | - | M12 | - | IP68, IP69K | IGT | 10 → 36 V dc | - | 45mm | - | 600 Hz | - | - | - | Flush | - | - | 100 mA | - | - | - | - | Shielded |
|
- N° de stock RS 278-0099
- Référence fabricant CA30CAF16NA
| Carlo Gavazzi | Threaded Barrel | Capacitive | M30 | 16 mm | - | - | NPN | NO | 2m | Pre-Cabled | - | IP67, IP68, IP69K | CA30CAF | 10 → 40 V dc | - | 61mm | - | 50 Hz | - | - | 40V | Flush | - | - | 200 mA | - | +85°C | 50Hz | -30°C | Shielded |
|
| | Threaded Barrel | Inductive | M12 | 4 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 44mm | - | 2 kHz | - | - | 30V | Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 2kHz | -25°C | Shielded |
|
- N° de stock RS 188-9153
- Référence fabricant E2E-X23B1T30-M1
| Omron | Threaded Barrel | Inductive | M30 | 23 mm | - | - | PNP | NO | - | M12 | - | IP67, IP67G, IP69K | E2E-NEXT | 10 → 30 V dc | IO-LINK | 60.3mm | - | 200 Hz | 30mm | 30mm | 30V | Quasi-Flush | Brass | - | 16 mA | - | +70°C | 200Hz | -25°C | Shielded |