- N° de stock RS 596-989
- Référence fabricant GG761S
| ifm electronic | Threaded Barrel | Inductive | M18 | - | - | - | PNP | 2 x OSSD | - | M12 | - | - | - | 32 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- N° de stock RS 163-194
- Référence fabricant NI501A
| ifm electronic | Threaded Barrel | Inductive | M30 | 15 mm | - | - | NAMUR | NC | - | M12 | - | IP67 | NI5 | 7.5 → 30 V dc | - | 50mm | - | 100 Hz | - | - | - | Flush | - | - | 30 mA | - | - | - | - | Shielded |
|
- N° de stock RS 437-0757
- Référence fabricant IFRM 08P17A1/S35L
| Baumer | Threaded Barrel | Inductive | M8 | 2 mm | - | - | PNP | NO | - | M8 | - | IP67 | - | 10 → 30 V dc | - | 46mm | - | 5 kHz | 8mm | - | 30V | Flush | Stainless Steel | - | 200 mA | - | +75°C | 5kHz | -25°C | Shielded |
|
- N° de stock RS 185-470
- Référence fabricant IM5129
| ifm electronic | Rectangular | Inductive | - | 40 mm | - | - | PNP | NO | - | M12 | - | IP67 | IM | 10 → 36 V dc | - | 54mm | - | 200 Hz | - | - | - | Non-Flush | - | - | 200 mA | - | - | - | - | Unshielded |
|
| | Threaded Barrel | Ultrasonic | M18 | 1 m | - | - | PNP | NO/NC | - | M12 | - | IP67 | M18 | 10 → 30 V dc | - | 86mm | - | 10 Hz | 18mm | - | 30V | - | Brass Nickel Plated | - | 200 mA | - | +75°C | 10Hz | -25°C | Shielded |
|
- N° de stock RS 163-222
- Référence fabricant IB0026
| ifm electronic | Smooth Barrel | Inductive | - | 30 mm | - | - | 2-Wire | NO | 2m | Pre-Cabled | - | IP67 | IB0 | 20 → 250 V ac/dc | - | 82mm | - | 50 Hz | - | - | - | Non-Flush | - | 34 mm | 100 mA | - | - | - | - | Unshielded |
|
- N° de stock RS 783-9990
- Référence fabricant NBN40-L2-E2-V1
| Pepperl + Fuchs | Block | Inductive | M12 | 40 mm | - | - | PNP | NO | - | M12 | - | IP69K | - | 10 → 30 V dc | - | 40mm | - | 100 Hz | 40mm | 67mm | 30V | Non-Flush | PA-GF35 | - | 200 mA | - | +85°C | 100Hz | -25°C | Unshielded |
|
- N° de stock RS 133-6319
- Référence fabricant XS1N18PC410
| Telemecanique Sensors | Threaded Barrel | Inductive | M18 | 5 mm | - | - | PNP | NO+NC | 2m | Pre-Cabled | - | IP67, IP68 | General Purpose | 12 → 24 V dc | - | 41mm | - | 2 kHz | - | 24mm | 24V | Flush | Brass Nickel Plated | - | 200 mA | - | +70°C | 2kHz | -25°C | Shielded |
|
- N° de stock RS 209-2458
- Référence fabricant IME30-20NPSZC0S
| SICK | Threaded Barrel | Inductive | M30 | 20 mm | - | - | PNP | NO | - | M12 | - | IP67 | IME30 | 10 → 30 V dc | - | 71mm | - | 500 Hz | 30mm | - | 30V | Non-Flush | Metal | - | 200 mA | - | +75°C | 500Hz | -25°C | Unshielded |
|
- N° de stock RS 793-1807
- Référence fabricant XS7C4A1MPG13
| Telemecanique Sensors | Block | Inductive | - | 15 mm | - | - | 2-Wire | NO/NC | - | Screw Terminal | - | IP65, IP67, IP69K | OsiSense XS | 20 → 264 V ac/dc | - | 40mm | 240V | 50 Hz | 40mm | 117mm | 240V | Flush | Plastic | - | 200 mA, 300 mA | - | +70°C | 50Hz | -25°C | Unshielded |
|
- N° de stock RS 458-5460
- Référence fabricant NBB4-12GM30-E2-V1
| Pepperl + Fuchs | Threaded Barrel | Inductive | M12 | 4 mm | - | - | PNP | NO | - | M12 | - | IP68 | - | 5 → 36 V dc | - | 45mm | - | 2.55 kHz | - | 12mm | 36V | Flush | Brass, White Bronze Coated | - | 200 mA | - | +85°C | 2.55kHz | -40°C | Shielded |
|
- N° de stock RS 831-3519
- Référence fabricant NBB2-12GM40-E2-V1
| Pepperl + Fuchs | Threaded Barrel | Inductive | M12 | 2 mm | - | - | PNP | NO | - | M12 | - | IP68 | - | 5 → 36 V dc | - | 43mm | - | 3.5 kHz | - | 12mm | 36V | Flush | Brass, White Bronze Coated | - | 200 mA | - | +85°C | 3.5kHz | -40°C | Shielded |
|
- N° de stock RS 814-1020
- Référence fabricant BES 516-3005-G-E5-C-S49
| BALLUFF | Threaded Barrel | Inductive | M5 | 1.5 mm | - | - | PNP | NO | - | M8 | - | IP67 | - | 10 → 30 V dc | - | 41mm | - | 3 kHz | - | - | 30V | Flush | Stainless Steel | - | 100 mA | - | +70°C | 3kHz | -25°C | Shielded |
|
| | Threaded Barrel | Inductive | M8 | 4 mm | - | - | PNP | NO | - | M12 | - | IP68 | - | 10 → 30 V dc | - | 57mm | - | 2 kHz | - | - | 30V | Non-Flush | Stainless Steel | - | 150 mA | - | +85°C | 2kHz | -30°C | Unshielded |
|
- N° de stock RS 831-3694
- Référence fabricant NBN4-12GM50-E0-V1
| Pepperl + Fuchs | Threaded Barrel | Inductive | M12 | 4 mm | - | - | NPN | NO | - | M12 | - | IP68 | - | 5 → 36 V dc | - | 65mm | - | 2.65 kHz | - | 12mm | 36V | Non-Flush | Brass, White Bronze Coated | - | 200 mA | - | +85°C | 2.65kHz | -40°C | Unshielded |
|
- N° de stock RS 227-135
- Référence fabricant BI4U-M12-AP6X-H1141
| Turck | Threaded Barrel | Inductive | M12 | 4 mm | - | - | PNP | NO | - | M12 | - | IP68 | BI 4U | 10 → 30 V dc | - | 52mm | - | 3 kHz | - | - | 30V | Flush | Chrome Plated Brass | - | 200 mA | - | +85°C | 2kHz | -30°C | Shielded |
|
- N° de stock RS 249-2388
- Référence fabricant NBB2-12GM50-E2-V1
| Pepperl + Fuchs | Threaded Barrel | Inductive | M12 | 2 mm | - | - | PNP | NO | - | M12 | - | IP68 | - | 5 → 36 V dc | - | 65mm | - | 3.5 kHz | - | 12mm | 36V | Flush | Brass, White Bronze Coated | - | 200 mA | - | +85°C | 3.5kHz | -40°C | Shielded |
|
- N° de stock RS 831-3736
- Référence fabricant NBN8-12GM50-E2-V1
| Pepperl + Fuchs | Threaded Barrel | Inductive | M12 | 8 mm | - | - | PNP | NO | - | M12 | - | IP68 | - | 5 → 36 V dc | - | 65mm | - | 1.65 kHz | - | 12mm | 36V | Non-Flush | Brass, White Bronze Coated | - | 200 mA | - | +85°C | 1.65kHz | -40°C | Unshielded |
|
| | Threaded Barrel | Capacitive | M18 | 8 mm | - | - | NPN | NO+NC | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 78mm | - | 50Hz | - | - | 30V | Non-Flush | Copper Alloy | - | 200 mA | - | +70°C | 50Hz | -25°C | Unshielded |
|
- N° de stock RS 188-9142
- Référence fabricant E2E-X14B1TL18-M1
| Omron | Threaded Barrel | Inductive | M18 | 14 mm | - | - | PNP | NO | - | M12 | - | IP67, IP67G, IP69K | E2E-NEXT | 10 → 30 V dc | IO-LINK | 77.3mm | - | 350 Hz | 18mm | 18mm | 30V | Quasi-Flush | Brass | - | 16 mA | - | +70°C | 350Hz | -25°C | Shielded |