Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    8144 Produits présentés pour Proximity Sensors

    • N° de stock RS 285-7419
    • Référence fabricant DW-AS-513-M12
    la pièce
    85,52 €
    Contrinex from Molex
    -
    Inductive
    M12
    10 mm
    -
    -
    -
    -
    -
    -
    -
    IP67
    DW-AS
    10 → 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    80,05 €
    Carlo Gavazzi
    Threaded Barrel
    Capacitive
    M30
    16 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP67, IP68, IP69K
    CA30CAF
    10 → 40 V dc
    -
    61mm
    -
    50 Hz
    -
    -
    40V
    Flush
    -
    -
    200 mA
    -
    +85°C
    50Hz
    -30°C
    Shielded
    la pièce
    71,48 €
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP68, IP69K
    IGT
    10 → 36 V dc
    -
    45mm
    -
    600 Hz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    la pièce
    75,75 €
    Omron
    Threaded Barrel
    Inductive
    M30
    23 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67, IP67G, IP69K
    E2E-NEXT
    10 → 30 V dc
    IO-LINK
    60.3mm
    -
    200 Hz
    30mm
    30mm
    30V
    Quasi-Flush
    Brass
    -
    16 mA
    -
    +70°C
    200Hz
    -25°C
    Shielded
    la pièce
    26,47 €
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M12
    8 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    ICB12
    10 → 36 V dc
    -
    50.8mm
    -
    2 kHz
    -
    -
    36V
    Non-Flush
    -
    -
    200 mA
    -
    +70°C
    2kHz
    -25°C
    Unshielded
    la pièce
    62,04 €
    ifm electronic
    Rectangular
    Inductive
    -
    35 mm
    -
    -
    PNP
    NO+NC
    -
    M12
    -
    IP67
    IM5
    10 → 36 V dc
    -
    40mm
    -
    80 Hz
    -
    -
    -
    Non-Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    55,57 €
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP65, IP66, IP67, IP68, IP69K
    IFS
    10 → 30 V dc
    -
    60mm
    -
    700 Hz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    • N° de stock RS 804-9084
    • Référence fabricant E2A-M12KN08-M1-B2
    la pièce
    58,87 €
    Omron
    Threaded Barrel
    Inductive
    M12
    8 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP67
    E2A
    12 → 24 V dc
    -
    34mm
    -
    800 Hz
    -
    9.4mm
    32V
    Non-Flush
    Brass
    -
    200 mA
    -
    +70°C
    800Hz
    -40°C
    Unshielded
    • N° de stock RS 261-2990
    • Référence fabricant 872C-D15NE30-D4
    la pièce
    53,77 €
    Allen Bradley
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    44,38 €
    SICK
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    PNP
    NO+NC
    2m
    Pre-Cabled
    -
    IP67
    IME30
    10 → 30 V dc
    -
    51mm
    -
    500 Hz
    30mm
    -
    30V
    Flush
    Metal
    -
    200 mA
    -
    +75°C
    500Hz
    -25°C
    Shielded
    • N° de stock RS 210-9047
    • Référence fabricant UFN3-70B413
    la pièce
    497,37 €
    SICK
    -
    -
    -
    3 mm
    -
    -
    -
    -
    -
    -
    -
    IP65
    UFN
    -
    -
    -
    -
    -
    -
    -
    30V
    -
    Metal
    -
    -
    -
    +55°C
    -
    +5°C
    -
    la pièce
    187,71 €
    SICK
    Threaded Barrel
    Ultrasonic
    M18
    1.3 m
    -
    -
    NPN
    -
    -
    M12
    -
    IP65, IP67
    UM
    10 → 30 V dc
    -
    52.7mm
    -
    10 Hz
    18mm
    18mm
    30V
    -
    Plastic
    18 mm
    200 mA
    -
    +70°C
    10Hz
    -25°C
    -
    la pièce
    221,87 €
    Turck
    Block
    Inductive
    -
    15 mm
    -
    -
    2-Wire
    NO/NC
    -
    Screw Terminal
    -
    IP67
    BI 15
    10 → 300 V dc, 20 → 250 V ac
    -
    114mm
    250V
    20 Hz
    40mm
    40mm
    300V
    Flush
    PBT
    -
    300 mA, 400 mA
    -
    +70°C
    20Hz
    -25°C
    Shielded
    la pièce
    107,16 €
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    2-Wire
    NO
    2m
    Pre-Cabled
    -
    IP68
    XS
    20 → 264 V ac/dc
    -
    61mm
    264V
    5 kHz
    -
    -
    264V
    Non-Flush
    PPS
    -
    200 mA, 300 mA
    -
    +70°C
    5kHz
    -25°C
    Unshielded
    la pièce
    107,78 €
    Pepperl + Fuchs
    Threaded Barrel
    Inductive
    M4
    0.6 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    10 → 30 V dc
    -
    22mm
    -
    1.4 kHz
    -
    4mm
    30V
    Flush
    Stainless Steel
    -
    100 mA
    -
    +70°C
    1.4kHz
    -25°C
    Shielded
    • N° de stock RS 804-9618
    • Référence fabricant E2A-S08LS02-M1-B1
    la pièce
    67,52 €
    Omron
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    E2A
    12 → 24 V dc
    -
    49mm
    -
    1.5 kHz
    -
    -
    32V
    Flush
    Stainless Steel
    -
    200 mA
    -
    +70°C
    1.5kHz
    -40°C
    Shielded
    • N° de stock RS 902-7528
    • Référence fabricant BMF 235K-PS-C-2A-SA95-S75-00,3
    la pièce
    92,65 €
    BALLUFF
    Block
    Inductive
    M8
    -
    -
    -
    PNP
    NO
    -
    M8
    -
    IP67
    -
    10 → 30 V dc
    -
    27mm
    -
    3 kHz
    6.1mm
    5mm
    30V
    Non-Flush
    Polyamide
    -
    200 mA
    -
    +85°C
    3kHz
    -25°C
    Unshielded
    • N° de stock RS 227-208
    • Référence fabricant BI15U-M30-AP6X-H1141
    la pièce
    136,00 €
    Turck
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP68
    BI 15U
    10 → 30 V dc
    -
    62mm
    -
    1 kHz
    -
    -
    30V
    Flush
    Chrome Plated Brass
    -
    200 mA
    -
    +85°C
    1kHz
    -30°C
    Shielded
    la pièce
    30,75 €
    SICK
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP67
    IME12
    10 → 30 V dc
    -
    44mm
    -
    2 kHz
    12mm
    -
    30V
    Flush
    Metal
    -
    200 mA
    -
    +75°C
    2kHz
    -25°C
    Shielded
    • N° de stock RS 805-2646
    • Référence fabricant E2B-M12LS04-WP-B1 2M
    la pièce
    34,96 €
    Omron
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    E2B
    12 → 24 V dc
    -
    53mm
    -
    1 kHz
    -
    -
    30V
    Flush
    Brass
    -
    200 mA
    -
    +70°C
    1kHz
    -25°C
    Shielded
    Résultats par page