Motion Control Sensors | Rotary Encoders | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    2029 Produits présentés pour Motion Control Sensors

    SICK
    Incremental
    1024ppr
    DFS60
    9000rpm
    RS422, TTL
    Solid
    -
    6mm
    4.5 → 5.5 V
    -
    1024Steps
    IP65, IP67
    RS-422
    60mm
    60mm
    52.6mm
    -40°C
    +100°C
    Flange Mount
    SICK
    Incremental
    65536ppr
    DFS60
    6000rpm
    HTL/Push Pull
    Blind Hollow
    -
    12mm
    32 V
    -
    65536ppr
    IP67
    Push-Pull
    72mm
    60mm
    52.5mm
    -40°C
    +100°C
    Flange Mount
    SICK
    Incremental
    1024ppr
    DFS60
    6000rpm
    HTL
    Blind Hollow
    -
    15mm
    10 → 32 V dc
    -
    1024Steps
    IP65, IP67
    Push-Pull
    45.5mm
    72mm
    45.5mm
    -40°C
    +100°C
    Full Shaft
    SICK
    Incremental
    10000ppr
    DFS60
    6000rpm
    TTL/HTL
    Blind Hollow
    -
    12mm
    4.5 → 32 V dc
    -
    10000Steps
    IP65, IP67
    -
    45.5mm
    72mm
    45.5mm
    -40°C
    +100°C
    Full Shaft
    Baumer
    Optical
    1024
    BTIH
    1200rpm
    HTL/Push Pull
    Hollow
    -
    4mm
    10 → 30 V dc
    -
    -
    IP54
    -
    -
    24mm
    -
    -20°C
    +85°C
    Blind Hollow Shaft Flange
    SICK
    Incremental
    200ppr
    DBS50
    6000rpm
    TTL
    Solid
    -
    8mm
    4.5 → 5.5 V
    -
    -
    IP65
    RS-422
    35.5mm
    44.5mm
    35.5mm
    -20°C
    +85°C
    Flange Mount
    Allen Bradley
    Absolute
    -
    -
    -
    -
    Hollow
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Incremental
    1024ppr
    DFS60I
    -
    HTL, Push Pull
    Solid shaft
    -
    8mm
    10 → 32 V
    -
    -
    IP65
    Incremental
    60mm
    60mm
    -
    -30°C
    +100°C
    Flange Mount
    SICK
    Magnetic
    -
    MLSE
    -
    -
    -
    -
    -
    9 → 30 V dc
    -
    -
    IP65, IP67, IP68
    CANOpen
    -
    20mm
    325mm
    -20°C
    +70°C
    -
    SICK
    Incremental
    4096ppr
    DGS80
    3600rpm
    HTL
    Hollow shaft
    -
    30mm
    4.5 → 32 V dc
    -
    -
    IP65
    Push-Pull
    35mm
    115.5mm
    35mm
    +85°C
    -25°C
    Flange Mount
    SICK
    Absolute
    -
    AFM60
    9000rpm
    Ethernet IP
    Solid
    -
    3/8in
    30 V
    18 x 12
    262144Steps
    IP65, IP67
    Ethernet
    60mm
    60mm
    84mm
    -40°C
    +85°C
    Flange Mount
    SICK
    Absolute
    -
    AFS/AFM60 SSI
    9000rpm
    SSI
    Blind Hollow
    -
    12mm
    10 → 30 V dc
    16 bit
    262144Steps
    IP65, IP67
    EtherCAT
    72mm
    68.8mm
    68.8mm
    +85°C
    -40°C
    Flange Mount
    SICK
    Incremental
    1000ppr
    DBS36E
    -
    HTL, TTL
    Solid shaft
    -
    6mm
    4.5 → 30 V
    -
    -
    IP65
    Incremental
    36mm
    36mm
    -
    -30°C
    +85°C
    Flange Mount
    Turck
    Absolute
    -
    REM-E
    4000rpm
    -
    Solid
    -
    10mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Incremental
    1024
    -
    6000rpm
    -
    Hollow
    -
    -
    10 → 32 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Safety Encoder
    1024ppr
    DFS60
    6000rpm
    Sin/Cos
    Blind Hollow
    -
    15mm
    32 V
    -
    -
    IP65
    -
    60mm
    72mm
    45.5mm
    -30°C
    +95°C
    Flange Mount
    SICK
    Incremental
    1000ppr
    DBS50
    6000rpm
    TTL/HTL
    Solid
    -
    8mm
    30 V
    -
    1000ppr
    IP65
    Incremental
    40mm
    40mm
    58.3mm
    -20°C
    +85°C
    Flange Mount
    SICK
    Incremental
    5000ppr
    DBS60E
    -
    HTL, Push Pull
    Solid shaft
    -
    8mm
    10 → 27 V
    -
    -
    IP65
    Incremental
    60mm
    60mm
    -
    -20°C
    +85°C
    Flange Mount
    SICK
    Incremental
    3600ppr
    DFS60
    9000rpm
    HTL/Push Pull
    Solid
    -
    6mm
    32 V
    -
    -
    IP65, IP67
    Push-Pull
    60mm
    60mm
    50.1mm
    -40°C
    +100°C
    Flange Mount
    SICK
    Absolute
    -
    BCG08
    -
    IO-Link
    -
    3000mm
    -
    32 V
    0.06 mm
    -
    IP50
    IO-Link
    120mm
    80mm
    82mm
    -20°C
    +70°C
    Flange Mount
    Résultats par page