Light Sensor | Light Detection & Ranging | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Light Detection and Ranging

    Light detection and ranging are essential in a variety of motion control applications. From detection in factory automation and commercial uses such as automated doors, light detection and ranging devices serve many purposes. Essentially, they work by emitting a light pulse laser into a receptor, which are able to detect interruptions in that light. This can be achieved in a single sensor or larger light curtains. In the case of a light curtain, this has excellent safety applications, as machinery or automated processes can be programmed to stop in when a light beam is broken. The technology has security and access protection applications for the same reason.

    The RS range of light detection and ranging sensors has excellent solutions for safety and machine guarding applications, such as light beams or laser scanning systems. They can be used in the following scenarios.

    • Monitoring hazardous areas and access protection
    • Warehouse scenarios where moving vehicles like forklifts are present to further optimise employee safety
    • Industrial settings including factories and automated production lines
    • Anywhere hazardous and you want to control the flow of traffic with strict safety guidelines

    122 Produits présentés pour Light Detection and Ranging

    SICK
    TiM
    TiM5xx
    LiDAR Sensor
    25m
    0.05m
    -
    -
    -
    -
    850nm
    67000 ?s
    1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, M12 Male Connector, Type B
    74 x 76 x 86 mm
    -
    -
    -
    SICK
    2D LIDAR SENSORS
    LMS5xx
    LIDAR Sensor
    80m
    1m
    -
    -
    -
    -
    -
    10 ms
    M12 Connector
    160 x 155 x 185 mm
    185mm
    -
    -
    SICK
    3D LIDAR SENSORS
    MRS1000
    LIDAR Sensor
    64m
    0.2m
    -
    -
    -
    -
    -
    20 ms
    M12 Connector
    151.9 x 150 x 92.5 mm
    151.9mm
    -
    -
    SICK
    -
    RMS1000
    -
    -
    -
    -
    -
    -
    -
    -
    -
    M12 Male And Female Connectors
    -
    -
    -
    -
    SICK
    -
    S3000
    Laser Scanner
    49m
    -
    3
    2
    -
    -
    -
    60 ms
    Screw
    185 x 155 x 160 mm
    185mm
    -
    -
    SICK
    TiM
    TiM1xx
    LiDAR Sensor
    10m
    0.05m
    -
    -
    -
    -
    850nm
    70000 ?s
    1 x 5-Pin M12 Male Device Connector
    60 x 60 x 76 mm
    -
    -
    -
    SICK
    -
    MICS3
    -
    9m
    -
    3
    2
    d
    -
    845nm
    90 ms
    M12 Connector
    112 x 135.1 x 111.1 mm
    111.1mm
    -
    -
    SICK
    TiM
    TiM3xx
    LiDAR Sensor
    10m
    0.05m
    -
    -
    -
    -
    850nm
    134000 ?s
    1 x Connection Power, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, 12-Pin, M12 Male Connector, Type B
    60 x 60 x 86 mm
    -
    -
    -
    SICK
    -
    S30B
    -
    3m
    -
    3
    2
    d
    -
    905nm
    80 ms
    Plug
    102 x 152 x 106 mm
    106mm
    -
    -
    SICK
    -
    NANS3
    -
    3m
    -
    3
    2
    d
    -
    905nm
    95 ms
    Plug
    106.6 x 80 x 117.5 mm
    117.5mm
    -
    -
    SICK
    -
    MICS3
    Safety Laser Scanner
    -
    -
    3
    2
    d
    -
    845nm
    95 ms
    M12
    112 x 150.8 x 111.1 mm
    111.1mm
    -
    4m
    Sparkfun
    0 → 40
    LIDAR-Lite V3
    -
    40m
    0m
    -
    -
    -
    2
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    L4000
    Sender
    10m
    0m
    4
    3
    e
    1
    660nm
    -
    M12 Connector
    M18 x 97.7 mm
    97.7mm
    M18
    -
    SICK
    -
    MICS3
    -
    5.5m
    -
    3
    2
    d
    -
    845nm
    95 ms
    M12 Connector
    112 x 150.8 x 111.1 mm
    111.1mm
    -
    -
    SICK
    TiM
    TiM5xx
    Receiver
    2m
    0.05 → 4m
    -
    -
    -
    -
    850nm
    134 ms
    M12 Connector
    60 x 60 x 79 mm
    79mm
    -
    -
    SICK
    -
    S300 Mini Standard
    Scanner
    30m
    3m
    3
    2
    d
    -
    905nm
    80 ms
    8-Pin M12 Male Connector
    102 x 105 x 116 mm
    -
    -
    -
    SICK
    -
    MICS3
    Safety Laser Scanner
    -
    -
    3
    2
    d
    -
    845nm
    95 ms
    M12
    112 x 150.8 x 111.1 mm
    111.1mm
    -
    4m
    SICK
    -
    MICS3
    Safety Laser Scanner
    -
    -
    3
    2
    d
    -
    905nm
    115 ms
    M12
    112 x 150.8 x 111.1 mm
    111.1mm
    -
    9m
    SICK
    microScan3
    MICS3
    Receiver
    5.5m
    -
    3
    2
    d
    -
    845nm
    = 70 ms
    M12
    112 x 163 x 111.1 mm
    163mm
    -
    -
    Pilz
    PSEN Cable, PSEN op
    PSEN sc
    Subscriber
    5.5m
    30mm
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page