Sparkfun LIDAR-Lite V3 Series Sensor LiDAR Sensor, 2 Beam(s), 40 m Max Range
- N° de stock RS:
- 288-3678
- Numéro d'article Distrelec:
- 301-60-392
- Référence fabricant:
- SEN-14032
- Fabricant:
- Sparkfun
Sous-total (1 unité)*
262,17 €
(TVA exclue)
317,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 262,17 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-3678
- Numéro d'article Distrelec:
- 301-60-392
- Référence fabricant:
- SEN-14032
- Fabricant:
- Sparkfun
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
| Marque | Sparkfun | |
| Product Type | Sensor | |
| Series | LIDAR-Lite V3 | |
| Component Type | LiDAR Sensor | |
| Maximum Scanning Distance | 40m | |
| Minimum Scanning Distance | 0μm | |
| Standards/Approvals | No | |
| Number of Beams | 2 | |
| Hazardous Area Certification | No | |
| Height | 20mm | |
| Width | 48mm | |
| Peak Wavelength | 905nm | |
| Length | 40mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Sparkfun | ||
Product Type Sensor | ||
Series LIDAR-Lite V3 | ||
Component Type LiDAR Sensor | ||
Maximum Scanning Distance 40m | ||
Minimum Scanning Distance 0μm | ||
Standards/Approvals No | ||
Number of Beams 2 | ||
Hazardous Area Certification No | ||
Height 20mm | ||
Width 48mm | ||
Peak Wavelength 905nm | ||
Length 40mm | ||
- Pays d'origine :
- TW
The LIDAR-Lite v3 is a compact optical distance measurement sensor, ideal for drone, robot, or unmanned vehicle applications. With features like a 40-meter laser emitter, adjustable accuracy, and low power consumption, this sensor is perfect for scenarios where space and weight are limited. User-configurable with interface options, this sensor offers precision and flexibility in measurement.
Range of 0-40m with Laser Emitter
Accuracy of +/- 2.5cm at distances greater than 1m
Power 4.75--5V DC; 6V Max
Low Current Consumption 105mA idle; 130mA continuous
Adjustable Rep Rate 1--500Hz
Single-stripe 905nm/1.3 watts Laser Transmitter
Compact Size 20 x 48 x 40 mm (0.8 x 1.9 x 1.6 inches)
User-configurable Interface I C or PWM
Liens connexes
- Sparkfun SEN-15269 BBC Micro:bit Lidar Sensor
- Sparkfun SEN Series Sensor Receiver 40 m Max Range
- Sparkfun Spectroscopy Sensor Sensor Board
- Sparkfun Distance Sensor Module
- Sparkfun SparkFun Grid-EYE Infrared Array Breakout - AMG8833 Infrared Sensor Sensor Board
- Sparkfun Distance Sensor Sensor Module SEN-16977
- Sparkfun SparkFun 9DoF IMU Breakout - ICM-20948 (Qwiic) Magnetometer Sensor Gyroscope Sensor
- Sparkfun Distance Sensor Breakout Board