Light Sensor | Light Detection & Ranging | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Light Detection and Ranging

    Light detection and ranging are essential in a variety of motion control applications. From detection in factory automation and commercial uses such as automated doors, light detection and ranging devices serve many purposes. Essentially, they work by emitting a light pulse laser into a receptor, which are able to detect interruptions in that light. This can be achieved in a single sensor or larger light curtains. In the case of a light curtain, this has excellent safety applications, as machinery or automated processes can be programmed to stop in when a light beam is broken. The technology has security and access protection applications for the same reason.

    The RS range of light detection and ranging sensors has excellent solutions for safety and machine guarding applications, such as light beams or laser scanning systems. They can be used in the following scenarios.

    • Monitoring hazardous areas and access protection
    • Warehouse scenarios where moving vehicles like forklifts are present to further optimise employee safety
    • Industrial settings including factories and automated production lines
    • Anywhere hazardous and you want to control the flow of traffic with strict safety guidelines

    122 Produits présentés pour Light Detection and Ranging

    SICK
    -
    MICS3
    -
    5.5m
    -
    3
    2
    d
    -
    845nm
    95 ms
    M12 Connector
    112 x 135.1 x 111.1 mm
    111.1mm
    -
    -
    SICK
    -
    MICS3
    Safety Laser Scanner
    -
    -
    3
    2
    d
    -
    845nm
    115 ms
    RJ45 Pushpull
    112 x 163.1 x 111.1 mm
    111.1mm
    -
    9m
    Pilz
    PSEN Cable, PSEN op
    PSEN sc
    Subscriber
    5.5m
    30mm
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    MICS3
    Safety Laser Scanner
    -
    -
    3
    2
    d
    -
    845nm
    95 ms
    M12
    112 x 150.8 x 111.1 mm
    111.1mm
    -
    4m
    SICK
    -
    MICS3
    Safety Laser Scanner
    -
    -
    3
    2
    d
    -
    905nm
    115 ms
    M12
    112 x 150.8 x 111.1 mm
    111.1mm
    -
    9m
    SICK
    -
    S30B
    -
    3m
    -
    3
    2
    d
    -
    905nm
    80 ms
    Plug
    102 x 152 x 106 mm
    106mm
    -
    -
    SICK
    TiM
    TiM3xx
    Receiver
    2m
    0.05 → 4m
    -
    -
    -
    -
    850nm
    134 ms
    Open Wires
    60 x 60 x 79 mm
    79mm
    -
    -
    SICK
    TiM
    TiM2xx
    Receiver
    3m
    2.8m
    -
    -
    -
    -
    850nm
    70 ms
    M12 Connector
    60 x 60 x 75.8 mm
    75.8mm
    -
    -
    SICK
    TiM
    TiM5xx
    Receiver
    8m
    0.05 → 25m
    -
    -
    -
    -
    850nm
    134 ms
    RJ45
    60 x 60 x 86 mm
    86mm
    -
    -
    SICK
    -
    MICS3
    -
    9m
    -
    3
    2
    d
    -
    845nm
    115 ms
    M12 Connector
    112 x 150.8 x 111.1 mm
    111.1mm
    -
    -
    SICK
    -
    S32B
    -
    2m
    -
    3
    2
    d
    -
    905nm
    80 ms
    Cable
    102 x 116 x 105 mm
    105mm
    -
    -
    SICK
    TiM
    TiM3xx
    -
    2m
    -
    -
    -
    d
    -
    -
    134 ms
    D-Sub Connector
    60 x 60 x 79 mm
    -
    -
    -
    SICK
    -
    S300 Mini Standard
    Scanner
    30m
    3m
    3
    2
    d
    -
    905nm
    80 ms
    8-Pin M12 Male Connector
    102 x 105 x 116 mm
    -
    -
    -
    SICK
    -
    S30B
    Scanner
    30m
    2m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    MICS3
    -
    9m
    -
    3
    2
    d
    -
    845nm
    70 ms
    M12 Connector
    112 x 150.8 x 111.1 mm
    111.1mm
    -
    -
    Omron
    OS32C-SP1, OS32C-SP1-4M, OS32C-SP1-DM, OS32C-SP1-DM-4M
    OS32C
    Type 3 Safety Laser Scanner
    4m
    1.75m
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    S30B
    -
    2m
    -
    3
    2
    d
    -
    905nm
    80 ms
    Plug
    102 x 152 x 106 mm
    106mm
    -
    -
    SICK
    TiM
    TiM7xx
    -
    8m
    -
    2
    -
    -
    -
    -
    134 ms
    M12 Connector
    60 x 60 x 86 mm
    -
    -
    -
    SICK
    -
    MICS3
    Safety Laser Scanner
    -
    -
    3
    2
    d
    -
    905nm
    95 ms
    M12
    112 x 150.8 x 111.1 mm
    111.1mm
    -
    5.5m
    SICK
    -
    MICS3
    -
    4m
    -
    3
    2
    d
    -
    845nm
    95 ms
    M12 Connector
    114.6 x 150.7 x 114.6 mm
    114.6mm
    -
    -
    Résultats par page