Flow Sensors | Flow Meters | Flow Indicators | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Flow Sensors

    Flow sensors are devices that help us measure the movement of fluids, like water or air, in various applications. You may have heard of them being referred to as a flow meter or flow indicator. They work like fluid detectives, detecting the flow rate and volume with certain applications to provide valuable information for controlling, monitoring, and optimising processes.

    There are several types, each with its own unique way of working.

    • Differential Pressure Flow Sensors: These sensors create a pressure drop in the fluid and measure the resulting difference. They compare the pressure upstream and downstream of an obstruction, calculating the flow rate. They're commonly used in HVAC systems and industrial processes.
    • Turbine Flow Sensors: Turbine sensors work like tiny windmills in the fluid stream. As the fluid flows, it spins the turbine, and the speed of rotation is proportional to the flow rate. These sensors are widely used in water utilities, irrigation systems, and even fuel consumption monitoring.
    • Electromagnetic Flow Sensors: These sensors employ the power of electromagnetism to measure flow. A magnetic field is created perpendicular to the fluid's direction, and as the conductive fluid flows, it generates a voltage proportional to the velocity. They are unaffected by pressure or temperature changes and find applications in water treatment, chemical processes, and wastewater management.
    • Ultrasonic Flow Sensors: These sensors use sound waves to detect the flow. They emit ultrasonic signals through the fluid and measure the time it takes for the waves to travel upstream and downstream. By comparing these times, they calculate the flow rate. These sensors are particularly handy for large pipes and ducts.
    • Vortex Flow Sensors: Just as a whirlpool forms when water flows past an obstacle, vortex flow sensors take advantage of the "twist" in the flow. They place a bluff body in the fluid stream, and the frequency of vortices formed is directly related to the flow rate. These sensors excel in measuring gas flow and find applications in HVAC, chemical plants, and even beer brewing!

    Check out our super useful Flow Meter Guide if you would like to discover more.

    Flow sensors are the "current" stars of the measurement world, helping us formulate efficient processes, optimise resource usage, and maintain the perfect balance. With their diverse types and applications, they're certainly not "fluid" when it comes to providing valuable data.

    749 Produits présentés pour Flow Sensors

    Honeywell
    Dry Gas
    Amplified
    -200 sccm
    200 cm³/min
    15 V dc
    0.2 in
    -
    25psi
    Plastic
    -
    -
    -25°C
    +85°C
    AWM3000
    -
    -
    -
    SICK
    Air, Argon, Nitrogen, Carbon Dioxide
    Gas
    14.7 l/min
    4417 L/min
    30 V dc
    25mm
    G1 Male
    16bar
    Stainless Steel (Wetted)
    -
    -
    -20°C
    +60°C
    FTMG
    Saves energy
    Yes
    12W at 24V dc
    Gems Sensors
    Liquid
    Piston
    -
    0.5 gal/min
    -
    3/8 in
    3/8 NPT
    8.6bar
    Glass Reinforced Polypropylene
    -
    +21°C
    -18°C
    +100°C
    FS-380P
    -
    -
    -
    SMC
    -
    Flow Switch
    2 L/min
    16 L/min
    12 → 24 V dc
    -
    G1/2 Female
    1MPa
    PPS, Stainless Steel
    0 °C
    +90°C
    0°C
    +50°C
    PF3W
    -
    -
    50 mA
    Gems Sensors
    Fluid, Liquid
    RotorFlow
    1.5 gal/min
    20 gal/min
    -
    1/2 in
    1/2 NPT Female
    6.9bar
    Polypropylene
    -
    +21°C
    -29°C
    +82°C
    RFI
    -
    -
    -
    Sensata / Cynergy3
    Liquid
    In-line
    3 L/min
    80 L/min
    250 V ac
    G1
    1 BSP
    8bar
    Brass/Polyamide
    -
    +85°C
    -
    +85°C
    FSP10
    -
    -
    10 A
    Honeywell
    Dry Gas
    Compensated/Amplified
    -
    200 SLPM
    15 V dc
    22 mm
    4-Pin
    25psi
    Plastic
    -
    -
    -25°C
    +85°C
    AWM700
    -
    -
    -
    Sensirion
    Liquid
    Liquid Flow Sensor
    -40
    40
    3.5 V
    -
    -
    -
    -
    -
    -
    -
    -
    SLF3S-1300F
    -
    -
    -
    Endress+Hauser
    Liquid
    Mass Flow Rate
    0.03 m/s
    3 m/s
    18 → 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    DTT31
    -
    -
    -
    Endress+Hauser
    Liquid
    Conductive Liquids
    1.5 l/min
    750 L/min
    18 → 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    Picomag
    -
    -
    -
    ifm electronic
    Air, Liquid
    Flow Sensor
    0.04m/s (liquid), 0m/s (gas)
    3m/s (liquids), 200m/s (gas)
    30 V
    -
    -
    -
    -
    -
    -
    -
    -
    SA5000
    -
    -
    -
    ifm electronic
    Liquid
    Magnetic Inductive Flow Meter
    0.4 l/min
    25 L/min
    30 V
    -
    -
    -
    -
    -
    -
    -
    -
    SM
    -
    -
    -
    Key Instruments
    Gas
    Variable Area
    2 L/min
    30 L/min
    -
    1/8 in
    1/8 NPT Female
    6.9bar
    Polycarbonate
    -
    +65°C
    -
    +65°C
    MR3000
    -
    -
    -
    SMC
    -
    Digital Flow Switch For Air
    2 l/min
    100 L/min
    24 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    PFM7
    -
    -
    -
    Gems Sensors
    Liquid
    Piston
    -
    1 gal/min
    200 V
    1/4 in
    1/4 Quick Disconnect Male
    8.6bar
    Glass Reinforced PP
    -18 °C
    +100°C
    -18°C
    +100°C
    FS-380P
    -
    -
    -
    Gems Sensors
    Liquid
    Paddle
    15 L/min
    125 L/min
    250 V
    1 in
    1 BSP
    55bar
    Brass
    -
    -
    -18°C
    +100°C
    FS-550E
    -
    -
    -
    Siemens
    Air, Gas, Liquid, Water
    Flow Switch For Use In Hydraulic System
    -
    -
    230 V ac
    -
    -
    -
    Polyamide
    -
    -
    -
    -
    QVE1901
    -
    -
    6 A
    Honeywell
    Air, Gas
    Digital
    0 l/min
    100 L/min
    3 → 10 V dc
    -
    -
    -
    GR Thermoplastic Polymer
    -
    -
    -20°C
    +70°C
    HAF
    -
    -
    20 mA
    Gems Sensors
    Liquid
    RotorFlow
    15 L/min
    75 L/min
    -
    1/2 in
    1/2 BSP Female
    13.8bar
    Brass
    -29 °C
    +100°C
    -29°C
    +100°C
    RFI
    -
    -
    -
    Gems Sensors
    Fluid, Liquid
    RotorFlow
    0.1 gal/min
    5 gal/min
    -
    1/4 in
    1/4 NPT Female
    6.9bar
    Polypropylene
    -
    +21°C
    -29°C
    +82°C
    RFI
    -
    -
    -
    Résultats par page