Flow Sensors | Flow Meters | Flow Indicators | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Flow Sensors

    Flow sensors are devices that help us measure the movement of fluids, like water or air, in various applications. You may have heard of them being referred to as a flow meter or flow indicator. They work like fluid detectives, detecting the flow rate and volume with certain applications to provide valuable information for controlling, monitoring, and optimising processes.

    There are several types, each with its own unique way of working.

    • Differential Pressure Flow Sensors: These sensors create a pressure drop in the fluid and measure the resulting difference. They compare the pressure upstream and downstream of an obstruction, calculating the flow rate. They're commonly used in HVAC systems and industrial processes.
    • Turbine Flow Sensors: Turbine sensors work like tiny windmills in the fluid stream. As the fluid flows, it spins the turbine, and the speed of rotation is proportional to the flow rate. These sensors are widely used in water utilities, irrigation systems, and even fuel consumption monitoring.
    • Electromagnetic Flow Sensors: These sensors employ the power of electromagnetism to measure flow. A magnetic field is created perpendicular to the fluid's direction, and as the conductive fluid flows, it generates a voltage proportional to the velocity. They are unaffected by pressure or temperature changes and find applications in water treatment, chemical processes, and wastewater management.
    • Ultrasonic Flow Sensors: These sensors use sound waves to detect the flow. They emit ultrasonic signals through the fluid and measure the time it takes for the waves to travel upstream and downstream. By comparing these times, they calculate the flow rate. These sensors are particularly handy for large pipes and ducts.
    • Vortex Flow Sensors: Just as a whirlpool forms when water flows past an obstacle, vortex flow sensors take advantage of the "twist" in the flow. They place a bluff body in the fluid stream, and the frequency of vortices formed is directly related to the flow rate. These sensors excel in measuring gas flow and find applications in HVAC, chemical plants, and even beer brewing!

    Check out our super useful Flow Meter Guide if you would like to discover more.

    Flow sensors are the "current" stars of the measurement world, helping us formulate efficient processes, optimise resource usage, and maintain the perfect balance. With their diverse types and applications, they're certainly not "fluid" when it comes to providing valuable data.

    749 Produits présentés pour Flow Sensors

    398,43 €
    la pièce
    RS PRO
    -
    -
    -
    2.5 → 30.0 L/min
    4.5 → 24 V dc
    1/2 in
    -
    -
    -
    -
    -
    -25°C
    +125°C
    -
    -
    -
    10 mA
    RS PRO
    Liquid
    Piston Inline
    0.5 L/min
    3 L/min
    200 V ac
    1/4 in
    1/4 BSP
    300bar
    Brass
    -
    +100°C
    -
    +120°C
    -
    -
    -
    1 A
    RS PRO
    Gas, Liquid
    Paddle
    14 L/min
    18 L/min
    250 V ac
    25 mm
    1 BSP Female
    25bar
    Nickel Plated Brass
    -
    +110°C
    -
    +110°C
    -
    -
    -
    5 A
    RS PRO
    Gas, Liquid
    Paddle
    4 L/min
    5.5 L/min
    250 V ac
    10 mm
    3/8 BSP Female
    25bar
    Nickel Plated Brass
    -
    +110°C
    -
    +110°C
    -
    -
    -
    5 A
    Key Instruments
    Gas
    Variable Area
    0.1 L/min
    1 L/min
    -
    1/8 in
    1/8 NPT Female
    6.89bar
    Acrylic
    -
    +65°C
    -
    +65°C
    FR2000
    -
    -
    -
    SICK
    Liquid
    Flow Meter
    0.9 l/min
    36 L/min
    18 → 30 V dc
    15 mm
    G3/4 Male
    16bar
    PPSU
    0 °C
    +80°C
    0°C
    +60°C
    FFU
    -
    -
    100 mA
    Endress+Hauser
    Liquid
    Conductive Liquids
    0.05 l/min
    35 L/min
    18 → 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    Picomag
    -
    -
    -
    Festo
    Air
    Flow Sensor
    6 l/min
    600 L/min
    15 - 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    SFAB
    -
    -
    -
    Renesas Electronics
    Air
    Air Velocity Module
    1 m/s
    15 m/s
    3.3 V
    -
    -
    -
    -
    -
    -
    -
    -
    FS3000
    -
    -
    -
    Key Instruments
    Gas
    Variable Area
    1 L/min
    10 L/min
    -
    1/8 in
    1/8 NPT Female
    6.9bar
    Polycarbonate
    -
    +65°C
    -
    +65°C
    MR3000
    -
    -
    -
    Festo
    Air
    Flow Sensor
    2 l/min
    200 L/min
    15 - 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    SFAB
    -
    -
    -
    Festo
    -
    -
    6 l/min
    600 L/min
    0 → 10 V
    -
    Plugs
    145psi
    PA
    0 °C
    +50°C
    0°C
    +50°C
    SFAB
    -
    -
    100 mA
    TE Connectivity
    Air
    Air Bubble Detector
    -
    -
    5 → 24 V dc
    -
    -
    -
    ABS/PC Plastic
    -
    -
    0°C
    +40°C
    -
    -
    -
    -
    ifm electronic
    Liquid
    Magnetic-Inductive
    0.2 L/min
    50 L/min
    19 → 30 V dc
    -
    3/4 BSP
    16bar
    PBT, Stainless Steel
    -20 °C
    +80°C
    -10°C
    +60°C
    SM
    -
    -
    -
    Sensirion
    Fluid
    Liquid Flow Sensor
    -2000 μl/min
    2000 μl/min
    3.5 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    SLF3x
    -
    -
    -
    Gems Sensors
    Liquid
    RotorFlow Electronic
    15 L/min
    75 L/min
    4.5 → 24 V dc
    1/2 in
    1/2 BSP Female
    13.8bar
    Brass
    -29 °C
    +100°C
    -29°C
    +100°C
    RFO
    -
    -
    -
    SMC
    -
    -
    2 L/min
    100 L/min
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    PFM711
    -
    -
    -
    Endress+Hauser
    Liquid
    Conductive Liquids
    0.1 l/min
    75 L/min
    18 → 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    DMA2
    -
    -
    -
    Siemens
    Liquid
    Electromagnetic Flow Sensor MAG 5100 W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SITRANS FM
    -
    -
    -
    SMC
    Dry Air, N2
    Digital Flow Switch
    5 L/min
    500 L/min
    12 → 24 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    PFMB7
    -
    -
    -
    Résultats par page