Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Float Switches

    What is a Float Switch?

    A float switch is a level sensor used to detect the level of liquid usually in a tank, container or well. The flotation part of the device sits on top of the liquid and will switch on the rise and fall of the liquid. Float switches are used for automatic level control of groundwater, wastewater, and sewage pumps, for raw water and liquid transfer pumps at waterworks, and for high water alarm.

    How does a Float Switch work?

    Float switches have a reed switch and a pivoted magnet and can be used for normally open (N/O) or normally closed (N/C) operation. The switch action can be reversed rotating the switch through 180°.

    The switch sits on top of a water level and the changing fluid level will cause the reed change to work (for instance close or open) at a specific level. The internal mechanical switch opens or closes the electrical circuit with gravity which enables it to turn equipment on and off such as a water pump.

    What materials are float switches made of?

    • Nylon – used for oils, diesel, organic chemicals.
    • Polypropylene (PP) – acids and alkali, detergents, oils, water, organic chemicals.
    • Polyphenylene sulphide (PPS) – used for more aggressive chemicals, and higher temperatures, up to 120ºC.
    • Stainless steel – medical and food industries, hydraulic fluids, chemicals.

    Features and Benefits

    • Highly Flexible
    • High Mechanical Load Rating
    • Insensitive to Turbulence
    • Shock and Rupture Proof
    • WRAS approvals

    Applications of Float Switches

    Float Switches can be used in several situations, some of which include:

    • Sump Pits
    • Fuel Tanks
    • Coolant Tanks
    • Oil/Water Separators
    • Wastewater and Sewage Treatment

    Browse the broad range of Float Switches RS Group has to offer and order today for next day delivery

    595 Produits présentés pour Float Switches

    la pièce
    20,52 €
    RS PRO
    Float
    -
    Horizontal External
    SPNO
    Nylon
    -
    -20°C
    +75°C
    240V
    120V
    600 mA
    -
    Nitrile
    -
    RSF70
    la pièce
    72,85 €
    RS PRO
    Float
    Detecting the Position of the Liquid Level
    Cable Mount
    NO
    Polypropylene
    350mm
    -40°C
    85°C
    200V
    200V
    0.5A
    112psi
    Silicone
    -
    -
    la pièce
    19,44 €
    RS PRO
    Float
    -
    Horizontal External
    SPNO
    Nylon
    1m
    -20°C
    +75°C
    240V
    120V
    600 mA
    -
    Silicone
    -
    RSF70
    la pièce
    17,61 €
    RS PRO
    Float
    -
    Horizontal External
    SPNO
    Nylon
    -
    -20°C
    +75°C
    240V
    120V
    600 mA
    -
    -
    -
    RSF80
    la pièce
    17,71 €
    RS PRO
    Float
    Detecting the Position of the Liquid Level
    Surface Mount
    NO
    Polypropylene
    1m
    -10°C
    85°C
    300V
    350V
    0.5A
    0.1bar
    Polypropylene (PP)
    -
    -
    la pièce
    19,43 €
    RS PRO
    Float
    -
    Vertical
    NO/NC
    Nylon
    1m
    -20°C
    +75°C
    240V
    120V
    600 mA
    -
    Nitrile
    -
    RSF50
    la pièce
    65,37 €
    RS PRO
    Float
    Liquid Level Control
    Side Mounted
    NO
    Stainless Steel
    500mm
    -20°C
    120°C
    300V
    350V
    0.5A
    0.1bar
    -
    -
    -
    la pièce
    18,87 €
    RS PRO
    Float
    -
    Horizontal Internal
    SPNO
    Nylon
    1m
    -20°C
    +75°C
    240V
    120V
    600 mA
    -
    Nitrile
    -
    RSF40
    la pièce
    19,71 €
    RS PRO
    Float
    -
    Horizontal Internal
    SPNO
    Polypropylene
    -
    -20°C
    +100°C
    240V
    120V
    600 mA
    -
    Nitrile
    -
    RSF40
    la pièce
    98,90 €
    RS PRO
    Float
    -
    Horizontal Internal
    SPNO
    Stainless Steel
    1m
    -
    +120°C
    300V
    300V
    500 mA
    -
    -
    -
    SSF211
    la pièce
    140,07 €
    RS PRO
    Float
    Liquid Level Sensor
    Plug In
    NO
    Stainless Steel
    68.5mm
    -20°C
    110°C
    250V
    200V
    1A
    140psi
    Stainless Steel
    -
    -
    la pièce
    65,17 €
    RS PRO
    Float
    Detecting the Position of the Liquid Level
    Cable Mount
    NO
    Polypropylene
    350mm
    -40°C
    85°C
    200V
    200V
    0.5A
    112psi
    Silicone
    -
    -
    la pièce
    16,96 €
    RS PRO
    Float
    -
    Horizontal
    NO/NC
    Polypropylene
    1m
    -20°C
    +100°C
    240V
    120V
    600 mA
    -
    -
    -
    -
    la pièce
    48,17 €
    RS PRO
    Float
    -
    Vertical
    NO/NC
    Buna (Float), Polyphenylene Sulphide (Stem)
    1m
    -20°C
    +75°C
    240V
    120V
    600 mA
    -
    Nitrile
    -
    -
    la pièce
    99,44 €
    RS PRO
    Float
    Detecting the Position of the Liquid Level
    Surface Mount
    NO
    Stainless Steel
    1m
    -40°C
    120°C
    300V
    350V
    0.5A
    0.1bar
    -
    -
    -
    la pièce
    125,44 €
    RS PRO
    Float
    -
    External, Horizontal
    NO/NC
    304 Stainless Steel (Stem), 316 Stainless Steel (Float)
    -
    -
    +120°C
    300V
    300V
    500 mA
    5bar
    -
    -
    -
    la pièce
    47,05 €
    RS PRO
    Float
    -
    Internal
    -
    Polyphenylene Sulfide
    1m
    -10°C
    +85°C
    240V
    120V
    600 mA
    -
    Nitrile
    -
    -
    la pièce
    7,83 €
    RS PRO
    Float
    Water, Dilute Acid, Detergent
    Vertical
    Direct Load
    Polypropylene
    300mm
    -20°C
    +80°C
    250V
    200V
    2A
    1bar
    Silicone
    -
    -
    la pièce
    18,80 €
    RS PRO
    Float
    -
    External
    NO/NC
    Nylon
    1m
    -20°C
    +75°C
    240V
    120V
    600 mA
    -
    Nitrile
    -
    -
    la pièce
    20,00 €
    RS PRO
    Float
    Liquid Level Sensor
    Cable Mount
    NO
    Polyphenylene Sulfide
    1m
    -20°C
    85°C
    200V
    200V
    0.5A
    112psi
    Silicone
    -
    -
    Résultats par page