Temperature Transmitters

What is a Temperature Transmitter?

A temperature transmitter, also known as pt100 transmitter, thermocouple transmitter or RTD transmitter, is a device that connects to a temperature sensor (thermocouple or RTD) and transmits the signal to another location for monitoring or process control applications. Temperature transmitters isolate, amplify, filter EMC noise, linearize, and convert the input signal from the sensor into a usable 4-20mA output. The 4-20mA output is effective as the temperature sensors generally produce weak signals, therefore, Temperature Transmitters function as an amplifier which can interface with industrial measuring equipment such as PLCs or data loggers.

There are available in many forms which vary in degrees of sophistication ranging from compact DIN rail mounted units to programmable smart devices. RS Components offer a wide range of accurate, high-performance transmitters from leading brands including PR Electronics, Jumo, LKMelectronic and of course RS PRO.

What are the different types of temperature transmitter?

Transmitters come in a range of types and mounting methods. Some of the most common are:

  • Head-Mounted temperature transmitters incorporate the transmitter into a connection head or housing of the sensor. Simple in design they are relatively easy to install and require minimal wiring and set up.
  • Field Mount temperature transmitters are designed to operate in harsh environments. They are typically housed in robust enclosures for extra protection from the elements.
  • Rail Mount temperature transmitters are designed to be mounted on DIN rails and can be grouped together in a panel for easy access.
  • Explosion-proof temperature transmitters are high-precision transmitters and are used in hazardous areas. They must only be used by qualified engineers and technicians. They can be DIN rail or head mounting comes with ATEX and or IECEx certifications.

How does a temperature transmitter work?

The transmitter works by drawing the current from a remote DC power supply which is connected to the sensor input. Connecting the transmitter output signal, remote power supply and process equipment in a circuit only requires 2 copper wires as the signal and power supply line work as a dual function.

The two-wire transmission allows the transmitter to be mounted near the sensor in a remote setting to lessen the effects of signal degradation from sensors with a low level of output

Applications of Temperature Transmitters:

Common applications include:

Browse the broad range of Temperature Transmitters RS Components have to offer and order today for next day delivery.

506 Produits présentés pour Temperature Transmitters

  • N° de stock RS 452-8726
  • Référence fabricant 707032/880-001-005/000,000 0..200°C
la pièce
143,51 €
Jumo
PT100
-
7.5 → 30 V dc
-
-
-
-
-25°C
+70°C
dTrans T03 T
94mm
-
-
-
  • N° de stock RS 287-1870
  • Référence fabricant TMT71-AAP1BAAA1
la pièce
242,14 €
Endress+Hauser
mV, Ohm, RTD, TC
Analog 4 → 20 mA
10 → 36 V dc
-
-
-
-
-
-
iTEMP TMT71
-
-
-
-
  • N° de stock RS 274-0295
  • Référence fabricant LKM146/7
la pièce
84,01 €
LKMelectronic
Pt1000
4 → 20 mA
10 → 35 V dc
25 mm
0°C
150°C
-
-
-
LKM
-
-
-
-
  • N° de stock RS 287-1883
  • Référence fabricant TMT82-BAA2AB1A1AAA1
la pièce
377,12 €
Endress+Hauser
mV, Ohm, RTD, TC
Analog 4 → 20 mA
11 → 42 V dc
-
-
-
-
-
-
iTEMP TMT82
-
-
-
-
  • N° de stock RS 279-245
  • Référence fabricant 707051/8-06/000
la pièce
184,27 €
Jumo
Analog
Analogue
11 → 32 V dc
-
-
-
-
-
-
707051
-
-
-
-
la pièce
474,02 €
Phoenix Contact
Type A, Type B, Type C, Type D, Type E, Type J, Type K, Type L, Type N, Type R, Type S, Type T, Type U
-
42 V
-
-250°C
2500°C
-
-
-
-
-
-
-
-
  • N° de stock RS 276-2300
  • Référence fabricant RMPT33BD
la pièce
121,96 €
Schneider Electric
Pt100
Current
24 V dc
-
0°C
50°C
-
-
-
-
-
-
-
-
  • N° de stock RS 274-0280
  • Référence fabricant LKM211/K3
la pièce
104,18 €
LKMelectronic
Type K
4 → 20 mA
-
-
0°C
1000°C
-
-
-
LKM
-
-
-
-
la pièce
507,73 €
PR Electronics
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage
-
7.5 → 48 V dc
44 mm
-200°C
850°C
-
-50°C
+85°C
5437
20.2mm
-
-
-
  • N° de stock RS 274-0291
  • Référence fabricant LKM146/1
la pièce
84,01 €
LKMelectronic
Pt100
4 → 20 mA
10 → 35 V dc
25 mm
-30°C
70°C
-
-
-
LKM
-
-
-
-
  • N° de stock RS 274-0312
  • Référence fabricant LKM400/3
la pièce
84,73 €
LKMelectronic
Pt100
4 → 20 mA
10 → 35 V dc
11 mm
0°C
150°C
-
-
-
LKM
-
-
-
-
la pièce
104,18 €
LKMelectronic
Type J
0 to10 V
15 → 26 V ac/dc, 15 → 35 V ac/dc
-
0°C
600°C
-
-
-
LKM
-
-
-
-
  • N° de stock RS 274-0293
  • Référence fabricant LKM146/4
la pièce
84,01 €
LKMelectronic
Pt100
4 → 20 mA
10 → 35 V dc
25 mm
0°C
200°C
-
-
-
LKM
-
-
-
-
  • N° de stock RS 287-1886
  • Référence fabricant TMT82-B4A2AB1A1AAA1LA
la pièce
436,75 €
Endress+Hauser
mV, Ohm, RTD, TC
Analog 4 → 20 mA
11 → 42 V dc
-
-
-
-
-
-
iTEMP TMT82
-
-
-
-
la pièce
518,84 €
PR Electronics
Linear Resistance, RTD, Thermocouple, Voltage
-
8 → 30 V dc
23.5 (Width) mm
-200°C
850°C
-
-40°C
+85°C
6300
104mm
-
-
ATEX
  • N° de stock RS 921-3141
  • Référence fabricant 2202-0001.C/8093
la pièce
67,39 €
Baumer
PT100
-
8 → 28 V dc
44 mm
-
-
-
0°C
+100°C
FlexTop 2202
26.3mm
-
-
-
la pièce
97,97 €
LKMelectronic
Resistance
0 to10 V
15 → 26 V ac/dc, 15 → 35 V ac/dc
-
-200°C
850°C
-
-
-
LKM
-
-
-
-
  • N° de stock RS 256-6227
  • Référence fabricant TMT31-AAA1B1A1
la pièce
95,95 €
Endress+Hauser
PT100
4 → 20 mA
36 V
44 mm
-50°C
850°C
-
-
-
TMT31
-
-
-
-
  • N° de stock RS 288-6582
  • Référence fabricant TMT80-1628/115
la pièce
68,68 €
Endress+Hauser
PT100
Analogue
8 - 35 V
44 mm
-200°C
850°C
-
-
-
TMT80
-
-
-
-
  • N° de stock RS 267-9479
  • Référence fabricant TMT71-AAP1AABA1
la pièce
242,14 €
Endress+Hauser
Pt100 to Pt1000
Analogue
10 → 36 V
44 mm
-40°C
85°C
-
-
-
TMT71
-
-
-
-
Résultats par page