Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Temperature Transmitters

    What is a Temperature Transmitter?

    A temperature transmitter, also known as pt100 transmitter, thermocouple transmitter or RTD transmitter, is a device that connects to a temperature sensor (thermocouple or RTD) and transmits the signal to another location for monitoring or process control applications. Temperature transmitters isolate, amplify, filter EMC noise, linearize, and convert the input signal from the sensor into a usable 4-20mA output. The 4-20mA output is effective as the temperature sensors generally produce weak signals, therefore, Temperature Transmitters function as an amplifier which can interface with industrial measuring equipment such as PLCs or data loggers.

    There are available in many forms which vary in degrees of sophistication ranging from compact DIN rail mounted units to programmable smart devices. RS Components offer a wide range of accurate, high-performance transmitters from leading brands including PR Electronics, Jumo, LKMelectronic and of course RS PRO.

    What are the different types of temperature transmitter?

    Transmitters come in a range of types and mounting methods. Some of the most common are:

    • Head-Mounted temperature transmitters incorporate the transmitter into a connection head or housing of the sensor. Simple in design they are relatively easy to install and require minimal wiring and set up.
    • Field Mount temperature transmitters are designed to operate in harsh environments. They are typically housed in robust enclosures for extra protection from the elements.
    • Rail Mount temperature transmitters are designed to be mounted on DIN rails and can be grouped together in a panel for easy access.
    • Explosion-proof temperature transmitters are high-precision transmitters and are used in hazardous areas. They must only be used by qualified engineers and technicians. They can be DIN rail or head mounting comes with ATEX and or IECEx certifications.

    How does a temperature transmitter work?

    The transmitter works by drawing the current from a remote DC power supply which is connected to the sensor input. Connecting the transmitter output signal, remote power supply and process equipment in a circuit only requires 2 copper wires as the signal and power supply line work as a dual function.

    The two-wire transmission allows the transmitter to be mounted near the sensor in a remote setting to lessen the effects of signal degradation from sensors with a low level of output

    Applications of Temperature Transmitters:

    Common applications include:

    Browse the broad range of Temperature Transmitters RS Components have to offer and order today for next day delivery.

    506 Produits présentés pour Temperature Transmitters

    la pièce
    274,42 €
    PR Electronics
    Linear Resistance, RTD
    -
    8 → 30 V dc
    23.5 (Width) mm
    -200°C
    850°C
    -
    -40°C
    +85°C
    6300
    104mm
    -
    -
    ATEX
    • N° de stock RS 913-0841
    • Référence fabricant LKM 262
    la pièce
    103,47 €
    Electrotherm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 317-738
    • Référence fabricant TMT31-URA1A1A1PA
    la pièce
    95,95 €
    Endress+Hauser
    1x Pt100 / Pt1000
    Analog 4 → 20 mA
    10 → 36 V
    44 mm
    -50°C
    250°C
    -
    -
    -
    TMT31
    -
    -
    -
    -
    • N° de stock RS 317-739
    • Référence fabricant TMT31-URA1B1A1PA
    la pièce
    95,95 €
    Endress+Hauser
    1x Pt100 / Pt1000
    Analog 4 → 20 mA
    10 → 36 V
    44 mm
    -50°C
    250°C
    -
    -
    -
    TMT31
    -
    -
    -
    -
    • N° de stock RS 287-1873
    • Référence fabricant TMT72-AAA1BABA1
    la pièce
    297,72 €
    Endress+Hauser
    mV, Ohm, RTD, TC
    Analog 4 → 20 mA
    10 → 36 V dc
    -
    -
    -
    -
    -
    -
    iTEMP TMT72
    -
    -
    -
    -
    la pièce
    334,41 €
    PR Electronics
    Thermocouple, Voltage
    -
    7.2 → 30 V dc
    23.5 (Width) mm
    -
    -
    -
    -40°C
    +85°C
    6300
    104mm
    -
    -
    -
    la pièce
    104,18 €
    LKMelectronic
    Type K
    0 to10 V
    15 → 26 V ac/dc, 15 → 35 V ac/dc
    -
    0°C
    600°C
    -
    -
    -
    LKM
    -
    -
    -
    -
    Better World
    • N° de stock RS 220-8706
    • Référence fabricant RMTK80BD
    la pièce
    133,71 €
    Schneider Electric
    PT100
    -
    24 V dc
    31 mm
    0°C
    600°C
    -
    -
    -
    Harmony Analog
    -
    Yes
    Green Premium
    -
    • N° de stock RS 288-6580
    • Référence fabricant TMT128-AKAGA
    la pièce
    135,63 €
    Endress+Hauser
    TC
    Analogue
    12 - 35 V
    -
    -270°C
    1372°C
    -
    -
    -
    TMT128
    -
    -
    -
    -
    • N° de stock RS 279-000
    • Référence fabricant 707032/881-001-005/000,000
    la pièce
    164,32 €
    Jumo
    Analog
    Analogue
    7.5 → 30 V dc
    -
    -
    -
    -
    -
    -
    707032
    -
    -
    -
    -
    • N° de stock RS 229-9737
    • Référence fabricant TIXO2A0-00
    1 boîte de 1
    187,46 €
    GEORGIN
    Universal
    4 → 20 mA
    8 → 30 V
    -
    -20°C
    850°C
    -
    -
    -
    TIXO
    -
    -
    -
    -
    la pièce
    306,64 €
    PR Electronics
    Linear Resistance, RTD, Thermocouple
    Current
    7.2 → 30 V dc
    104 mm
    -40°C
    85°C
    -
    -
    -
    6300
    -
    -
    -
    -
    la pièce
    195,54 €
    PR Electronics
    Thermocouple, Voltage
    -
    7.2 → 30 V dc
    23.5 (Width) mm
    -
    -
    -
    -40°C
    +85°C
    6300
    104mm
    -
    -
    -
    la pièce
    99,48 €
    LKMelectronic
    PT100
    -
    15 → 35 V
    -
    0°C
    +200°C
    -
    -25°C
    +85°C
    LKM 224
    53mm
    -
    -
    -
    la pièce
    484,40 €
    PR Electronics
    Bipolar, Linear Resistance, Potentiometer, RTD, TC
    Current
    7.2 → 30 V dc
    104 mm
    -40°C
    85°C
    -
    -
    -
    6400
    -
    -
    -
    -
    • N° de stock RS 187-5670
    • Référence fabricant LKM S2
    la pièce
    264,72 €
    Electrotherm
    -
    -
    8 (Auxiliary) V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 144-1346
    • Référence fabricant TP02-1110-4
    la pièce
    85,43 €
    EYC
    Temperature
    Current
    10 → 30 V dc
    -
    -
    -
    -
    -20°C
    +60°C
    -
    -
    -
    -
    -
    la pièce
    517,42 €
    Endress+Hauser
    mV, Ohm, RTD, TC
    Digital
    9 → 32 V dc
    -
    -
    -
    -
    -
    -
    iTEMP TMT84
    -
    -
    -
    -
    • N° de stock RS 269-0913
    • Référence fabricant 14139905
    la pièce
    88,91 €
    WIKA
    PT100
    4 → 20 mA
    -
    33 mm
    0°C
    250°C
    -
    -
    -
    T15
    -
    -
    -
    -
    • N° de stock RS 267-9474
    • Référence fabricant TMT188-AKAFA
    la pièce
    113,99 €
    Endress+Hauser
    TC
    Analogue
    8 → 35 V dc
    44 mm
    -40°C
    85°C
    -
    -
    -
    TMT188
    -
    -
    -
    -
    Résultats par page