Phoenix Contact MACX MCR-EX-TS-I-OLP- SP Temperature Transmitter 42V, 85 °C, -40 °C
- N° de stock RS:
- 226-0499
- Référence fabricant:
- 2908661
- Fabricant:
- Phoenix Contact
Sous-total (1 unité)*
474,02 €
(TVA exclue)
573,56 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 06 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 474,02 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 226-0499
- Référence fabricant:
- 2908661
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | -250°C | |
| Maximum Temperature Input | 2500°C | |
| Series | MACX MCR-EX-TS-I-OLP- SP | |
| Depth | 114.5mm | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, CSA, ATEX, UL, IECEX, FM | |
| Hazardous Area Certification | ATEX, FM, UL, IECEx, CSA | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input -250°C | ||
Maximum Temperature Input 2500°C | ||
Series MACX MCR-EX-TS-I-OLP- SP | ||
Depth 114.5mm | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, CSA, ATEX, UL, IECEX, FM | ||
Hazardous Area Certification ATEX, FM, UL, IECEx, CSA | ||
- Pays d'origine :
- DE
The Phoenix Contact temperature measuring transducer transmits up to two sensor signals from RTD and TC sensors as well as from resistance-type sensors and voltage sensors via HART communication. It has width of 12.5mm, height of 116mm, depth of 114.5mm.
Push-in connection
Operating temperature range between -40°C and 85°C
Liens connexes
- Phoenix Contact FA MCR-HT-TS-I-OLP Signal Transducer -40 °C
- Omron MACX MCR-TS-I-OLP Series Signal Conditioner Current/Voltage Output 240 V ac
- Phoenix Contact MACX MCR-T-UI-UP Temperature Transmitter Universal Input 230V ac/dc -20 °C
- Phoenix Contact FA MCR-FDS-R250 Series Resistor for Use with 2908781 FA MCR- DS-I-I-OLP
- Phoenix Contact MACX MCR-EX-DUMMY-ISOLATOR-SP Series Female Interface Module DIN Rail
- Phoenix Contact MACX MCR-EX-SL-SD-21-25-LFD-SP Series Signal Conditioner 30V Supply, ATEX
- Phoenix Contact MACX MCR-T-UI-UP-SP Series Signal Conditioner Potentiometer RTD Input, Relay
- Phoenix Contact MACX MCR-PTB-SP Series Signal Conditioner Relay Output ATEX