HMI Displays | HMI Screen | HMI Touch Screen | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    HMI Displays

    HMI means 'human-machine interface' and these interfaces are intended to streamline the use of industrial machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's.Their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for physical wires, switches, dials and controls and replaces them with software. This allow users more autonomy over monitoring and automation, allowing them perform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

    Keypad HMI Displays

    Keypad HMI displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

    Touch screen HMI displays

    HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

    831 Produits présentés pour HMI Displays

    Mitsubishi Electric
    Backlighting
    GT27
    GOT2000
    TFT LCD
    12.1 in
    GT2712-STWD
    800 x 600
    Colour
    9
    Auxiliary Extension I/F, Ethernet, Extension Interface, RS232, RS422/485, SD Card, Side Interface, USB, USB Host
    Programmable Controller CPU
    0.00015MHz
    128 (Operation) MB, 57 (Storage) MB
    24 V dc
    -
    -
    -
    IP2X, IP67F
    Siemens
    Backlighting
    SIMATIC
    TP700 Comfort INOX
    TFT
    7 in
    6AV2144-8GC20-0AA0
    800 x 480
    -
    2
    RS485, USB
    -
    -
    -
    -
    -
    -
    ATEX
    IP69K
    Crouzet
    Backlighting
    -
    em4, Millenium 3
    TFT LCD
    7 in
    88970564
    800 x 480
    Colour
    5
    2 x RS-232/RS-485, Ethernet, USB1.0, USB2.0
    -
    400MHz
    128 (Flash) MB, 64 (RAM) MB
    24 V dc
    -
    -
    -
    IP65
    Siemens
    Kit Included
    SIMATIC
    KP32F
    -
    -
    6AV3688-3EH47-0AX0
    -
    -
    2
    -
    -
    -
    -
    24 V dc
    -
    -
    -
    IP20 , IP65
    Wachendorff
    -
    JWS190
    TFT
    TFT - LCD
    19 in
    -
    1280 x 1024
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Backlighting
    GTO
    Harmony GTO
    TFT
    5.7 in
    HMIGTO2310
    320 x 240
    Colour
    7
    2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0, COM1
    RISC
    333MHz
    96 MB
    24 V dc
    Yes
    Green Premium
    ATEX
    IP20, IP65
    Pro-face
    Backlighting
    GP4000H
    TFT
    TFT LCD
    5.7 in
    PFXGP4311HTADER
    640 x 480
    Colour
    5
    COM 1 Serial (RS-232C/422/485), Ethernet, SD Card, USB 2.0 (Mini-B), USB 2.0 Type-A
    -
    -
    32 MB
    24 V dc
    -
    -
    -
    IP65
    Mitsubishi Electric
    Backlighting
    GT21
    GOT2000
    LCD
    7 in
    GT2107-WTSD
    800 x 480
    Colour
    3
    Ethernet Interface, RS-232 Interface, RS-422/485 Interface, USB Interface Host (USB-A)
    -
    -
    15 MB
    24 V dc
    -
    -
    -
    IP2X, IP67F
    Siemens
    -
    SIMATIC
    IFP2400 V2 extended
    TFT
    23.8 in
    -
    1920 x 1080
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    -
    VR4215
    ctrlX HMI
    LCD
    15.6 in
    R911403616
    1366 x 768
    -
    -
    1x DP
    Intel Core™ i3-6100U (2-Core)
    2.3GHz
    256GB
    24V
    -
    -
    -
    IP20
    Industrial Shields
    -
    Touchberry 7" & Tinkertouch 7"
    HMI
    TFT Type
    7 inch
    003002400100
    1024 x 600
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    -
    VR4115
    ctrlX HMI
    LCD
    15.6 in
    R911403614
    1366 x 768
    -
    -
    1x DP
    Intel Core™ i3-6100U (2-Core)
    2.3GHz
    256GB
    24V
    -
    -
    -
    IP20
    Phoenix Contact
    -
    -
    -
    TFT
    17.3 in
    -
    1920 x 1080
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MicroTouch
    -
    OF-070P
    -
    TFT LCD
    7 in
    -
    1024 x 600
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Turck
    Backlighting
    TX700 HMI/PLC
    -
    TFT
    5 in
    TX705-P3CV01
    -
    Colour
    7
    RS232 / RS485 / RS422
    ARM Cortex
    1GHz
    4096 MB
    24 V dc
    -
    -
    -
    (Rear), IP20, IP66(Front)
    Eaton
    -
    XV-102
    -
    TFT
    7 in
    142536 XV-102-D6-70TWR-10
    800 x 480
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Turck
    -
    TXF700 HMI
    -
    TFT
    21 in
    TXF721-00VP20
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Turck
    -
    TXF700 HMI
    -
    TFT
    10 in
    TXF710-00VP20
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-363
    XV363 5.7 in
    TFT
    5.7 in
    197664 XV-363-57-C00-A00-1B
    640 x 480
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-363
    XV363 5.7 in
    TFT
    5.7 in
    197667 XV-363-57-C02-A00-1B
    640 x 480
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page