Wachendorff JWS215, TFT Series Touch Screen HMI - 21.5 in, TFT LCD Display, 1920 x 1080 pixel
- N° de stock RS:
- 253-9476
- Référence fabricant:
- JWS215-A210-3288432KY-A
- Fabricant:
- Wachendorff
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 253-9476
- Référence fabricant:
- JWS215-A210-3288432KY-A
- Fabricant:
- Wachendorff
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
| Marque | Wachendorff | |
| Series | JWS215, TFT | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 pixel | |
| Number of Ports | 8 | |
| Port Type | USB | |
| Minimum Operating Temperature | -10°C | |
| Onboard Memory | 32GB | |
| Diagonal Display Size | 21.5in | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, FCC Class A | |
| Depth | 63mm | |
| Width | 557mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16.7 Million | |
| Sélectionner tout | ||
|---|---|---|
Marque Wachendorff | ||
Series JWS215, TFT | ||
Product Type Touch Screen HMI | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 pixel | ||
Number of Ports 8 | ||
Port Type USB | ||
Minimum Operating Temperature -10°C | ||
Onboard Memory 32GB | ||
Diagonal Display Size 21.5in | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, FCC Class A | ||
Depth 63mm | ||
Width 557mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16.7 Million | ||
- Pays d'origine :
- CN
The Wachendorff offers a powerful 10.1 inch web panel with automation browser with a built-in wifi & bluetooth. It have a robust aluminium housing with low installation depth.
Fast image build-up with a powerful processor
High degree of protection
Frame-flush design
Liens connexes
- Wachendorff JWS156 TFT LCD Display, 1920 x 1080 pixel
- Wachendorff JWS133 TFT LCD Display, 1920 x 1080 pixel
- Wachendorff DPL002 TFT LCD Display, 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Wachendorff WPC002 Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Wachendorff PPC002 Series Display Unit - 21.5 in 1920 x 1080 pixel
- Bosch Rexroth ctrlX HMI Series Display - 21.5 in 1920 x 1080 pixel
- Turck TXF700 HMI Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel