Duct Tapes | Gaffer Tape | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Duct Tapes

    Duct tape, also known as Duck Tape is a cloth-backed pressure-sensitive tape which is often coated with polyethylene. Duct tapes main feature is its strong adhesive capacity and its resistance. The construction of different duct tapes varies in the type of backings and adhesives that are used. Our Duct Tapes Guide offers a more complete overview of the different types available on the market.

    Types of Duct Tape

    • Gaffer Tape: This is non-reflective and, unlike normal duct tape, can be torn by hand and easily removed without leaving a sticky residue. Gaffer tape is commonly used in the TV and film industries due to its non-reflective properties to temporarily tape cables to the floor or light fixtures to posts. Gaffer tape can also be used in the home for securing cables to a carpet, concrete or wood.
    • General Purpose Duct Tape: This has a low fabric count, a thin outer polyethylene film and low weight adhesive. This tape is ideal for odd jobs where longevity is not an issue.
    • Industrial Grade Duct Tape: This is made from a stronger fabric with a tougher outer layer and thicker adhesive. This duct tape is for more heavy-duty use and is ideal for holding down carpets at exhibitions.
    • Professional Grade Duct Tape: These have a stronger backing material than the industrial duct tape for added strength, durability and adhesion. These tapes are often used by contractors and construction workers.

    Features of Duct Tape

    Duct tape consists of an outer layer of plastic film, usually polyethylene or LDPE (low-density polyethylene) that provides waterproofing and weather resistance. Some tapes have a vinyl outer coating which is resistant to abrasions. Tapes are also available that are made from transparent materials that make them less visible when applied.

    The different types of duct tape vary according to the fabric fibres that are used. These fabric fibres can be cotton, nylon, fibreglass, rayon or polyester. The most common widths for duct tape are 48 mm and 51 mm

    What is Duct Tape Used for?

    Originally the silver-grey coloured duct tape was used to seal joints in heating or air conditioning ducts to make them airtight but it now has multiple uses, including holding things together or onto a surface. They're available in a range of materials with different properties and colours enabling them to be used for many tasks - making it an essential item for any DIY tool kit.

    286 Produits présentés pour Duct Tapes

    RS PRO
    Black
    Duct Tape
    50mm
    50m
    Cloth
    0.17mm
    Rubber Resin
    3 N/cm, 4 N/cm
    18%
    35N/cm
    Gloss
    +45 °C, +65°C
    -50 °C, +5°C
    -
    16,14 €
    la pièce
    RS PRO
    Red
    Duct Tape
    50mm
    50m
    Fabric
    0.23mm
    Rubber Resin
    3.5 N/cm, 5.5 N/cm
    24%
    32N/cm
    Gloss
    +80°C
    -50°C
    -
    RS PRO
    Silver
    Duct Tape
    50mm
    50m
    Cloth
    0.17mm
    Rubber Resin
    3 N/cm, 4 N/cm
    18%
    35N/cm
    Gloss
    +45 °C, +65°C
    -50 °C, +5°C
    -
    RS PRO
    Yellow
    Duct Tape
    50mm
    50m
    Fabric
    0.23mm
    Rubber Resin
    3.5 N/cm, 5.5 N/cm
    24%
    32N/cm
    Gloss
    +45 °C, +80°C
    -50 °C, +10°C
    -
    15,85 €
    la pièce
    RS PRO
    Black
    Duct Tape
    50mm
    50m
    Fabric
    0.23mm
    Rubber Resin
    3.5 N/cm, 5.5 N/cm
    24%
    32N/cm
    Gloss
    +80°C
    -50°C
    -
    3M
    Silver
    Duct Tape
    50mm
    50m
    PE Cloth
    0.17mm
    Rubber
    6 N/cm
    20%
    28N/cm
    -
    +93°C
    +4°C
    VALUE DUCT 1900
    14,51 €
    la pièce
    RS PRO
    Blue
    Duct Tape
    50mm
    50m
    Fabric
    0.23mm
    Rubber Resin
    3.5 N/cm, 5.5 N/cm
    24%
    32N/cm
    Gloss
    +45 °C, +80°C
    -50 °C, +10°C
    -
    RS PRO
    Silver
    Duct Tape
    50mm
    50m
    Fabric
    0.23mm
    Rubber Resin
    3.5 N/cm, 5.5 N/cm
    24%
    32N/cm
    Gloss
    +80°C
    -50°C
    -
    3M
    Black
    Duct Tape
    50mm
    50m
    PE Cloth
    0.17mm
    Rubber
    6 N/cm
    20%
    28N/cm
    -
    +93°C
    +4°C
    VALUE DUCT 1900
    Tesa
    Black
    Cloth Tape
    19mm
    15m
    PET
    0.28mm
    Rubber
    3 N/cm
    20%
    40N/cm
    -
    -
    -
    -
    Tesa
    Silver
    Duct Tape
    50mm
    50m
    PE Film With PET Filaments
    0.18mm
    Synthetic Rubber
    7 N/cm
    14%
    40N/cm
    PE Coated
    -
    -
    -
    Advance Tapes
    White
    Cloth Tape
    19mm
    50m
    Fabric
    0.33mm
    Natural Rubber
    3.5 N/cm
    8%
    85N/cm
    Matt
    +80°C
    -50°C
    -
    3M
    White
    Cloth Tape
    12mm
    55m
    Glass Cloth
    0.17mm
    -
    3.3 N/cm
    5%
    262N/cm
    Glass
    +150°C
    0°C
    -
    3M
    White
    Cloth Tape
    9mm
    33m
    Glass Cloth
    0.18mm
    -
    4.4 N/cm
    5%
    314N/cm
    Glass
    +200°C
    0°C
    Scotch 69
    DUCK TAPE
    Black
    Duct Tape
    50mm
    50m
    Cloth
    0.17mm
    -
    -
    -
    -
    Gloss
    -
    -
    Duck Tape
    Tesa
    Black
    Duct Tape
    50mm
    50m
    PE Film With PET Filaments
    0.18mm
    Synthetic Rubber
    7 N/cm
    14%
    40N/cm
    PE Coated
    -
    -
    -
    3M
    Transparent
    -
    19mm
    16.5m
    UHMW Polyethylene
    0.17mm
    Rubber
    28 N/cm
    275%
    28N/cm
    Gloss
    +107°C
    -34°C
    Scotch 5421
    RS PRO
    White
    Duct Tape
    50mm
    50m
    Cloth
    0.23mm
    -
    -
    -
    -
    Gloss
    -
    -
    -
    3M
    Yellow
    Duct Tape
    25mm
    50m
    PE Cloth
    0.26mm
    Rubber Resin
    8.8 N/cm
    6%
    78N/cm
    PE Coated
    -
    -
    -
    3M
    Black
    Duct Tape
    75mm
    50m
    PE Cloth
    0.26mm
    Synthetic Rubber
    8.8 N/cm
    6%
    78N/cm
    PE Coated
    +70°C
    -30°C
    -
    Résultats par page