- N° de stock RS:
- 197-0174
- Fabricant:
- RS PRO
1 En stock pour livraison sous 1 jour(s)
Ajouté
Prix 1 sachet de 6
52,95 €
(TVA exclue)
64,07 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
1 + | 52,95 € | 8,825 € |
*prix conseillé |
- N° de stock RS:
- 197-0174
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- NL
Détails du produit
RS PRO Steel Wire Rope Clamp, DIN 1142
This RS PRO steel wire rope clamp creates a loop in a piece of wire rope and securely clamps it in place to form a load-bearing eye. You can use it to hold a rope with a 13 mm diameter.
Also known as a wire rope grip or clip, the clamp has a forged U-shaped bolt and a cast saddle secured with two nuts for extra support. The forged steel material means it's able to bear heavy loads and create a reliable and durable clamp. It's also corrosion-resistant, so it's long-lasting and safe to use with wire rope.
The clamp is recognised as safe to use as a wire rope grip, as it meets DIN standard 1142. It's not designed to join two pieces of rope or to create sling assemblies.
Also known as a wire rope grip or clip, the clamp has a forged U-shaped bolt and a cast saddle secured with two nuts for extra support. The forged steel material means it's able to bear heavy loads and create a reliable and durable clamp. It's also corrosion-resistant, so it's long-lasting and safe to use with wire rope.
The clamp is recognised as safe to use as a wire rope grip, as it meets DIN standard 1142. It's not designed to join two pieces of rope or to create sling assemblies.
Features and Benefits
- Steel material
- Complies to the DIN 1142 specification
- Wire rope diameter of 13 mm
This is not for lifting applications.
Spécifications
Attribut | Valeur |
---|---|
Specification | DIN 1142 |
Wire Rope Diameter | 13mm |
Material | Steel |