- N° de stock RS:
- 183-5908
- Fabricant:
- RS PRO
74 En stock, livraison sous 1 jour(s) (stock Europe)
791 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
8,58 €
(TVA exclue)
10,38 €
(TVA incluse)
Unité | Prix par unité |
1 + | 8,58 € |
- N° de stock RS:
- 183-5908
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
RS PRO Stainless Steel Wire Rope Clamp, DIN 741
Safely form a load-bearing eye at the end of a wire rope or cable with this RS PRO wire rope clamp. Fabricated from high-quality stainless steel, it's designed for use with wire rope with a diameter of 5 mm.
The clamp is highly resistant to resistant to corrosion and weathering as well as the abrasive forces of wire thanks to its stainless-steel construction. The unit is composed of a U-bolt and saddle secured by two nuts. This product is compliant with the German Institute of Standardisations safety requirements for wire rope grips for grip terminations.
Due to their robust and durable nature, wire rope clamps like this one are typically found in industrial lifting processes. We offer them in both steel and stainless steel, and in a broad range of sizes suited to a variety of rope diameters.
The clamp is highly resistant to resistant to corrosion and weathering as well as the abrasive forces of wire thanks to its stainless-steel construction. The unit is composed of a U-bolt and saddle secured by two nuts. This product is compliant with the German Institute of Standardisations safety requirements for wire rope grips for grip terminations.
Due to their robust and durable nature, wire rope clamps like this one are typically found in industrial lifting processes. We offer them in both steel and stainless steel, and in a broad range of sizes suited to a variety of rope diameters.
Features and Benefits
Stainless-steel wire rope clamp
To be used with 5 mm diameter wire rope
Resistant to corrosion and weathering
Can withstand abrasive wire forces
Suitable for industrial lifting applications
Meets DIN 741 (Deutsches Institut für Normung, or the German Institute of Standardisation) specifications
To be used with 5 mm diameter wire rope
Resistant to corrosion and weathering
Can withstand abrasive wire forces
Suitable for industrial lifting applications
Meets DIN 741 (Deutsches Institut für Normung, or the German Institute of Standardisation) specifications
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
This is not for lifting applications.
Spécifications
Attribut | Valeur |
---|---|
Specification | DIN 741 |
Wire Rope Diameter | 5mm |
Material | Stainless Steel |