- N° de stock RS:
- 197-0152
- Fabricant:
- RS PRO
11 En stock, livraison sous 1 jour(s) (stock Europe)
93 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix 1 sachet de 6
14,78 €
(TVA exclue)
17,88 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
1 + | 14,78 € | 2,463 € |
*prix conseillé |
- N° de stock RS:
- 197-0152
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
RS PRO Steel Wire Rope Clamp, DIN 1142
You can use this RS PRO steel wire rope clamp to safely form a load-bearing eye by creating a loop in a length of wire rope and firmly clamping it into place. This clamp is suitable for holding a rope with a diameter of 8 mm.
This RS PRO clamp, also known as a wire rope clip or grip, consists of a forged U-shaped bolt and a cast saddle, secured by two nuts for added strength. The forged steel construction makes it suitable for bearing heavy loads and creates a durable and reliable clamp. It's resistant to abrasion, making it safe for you to use with a wire rope.
This unit meets DIN standard 1142, so it's recognised as safe to use as a wire rope grip. It's not suitable for joining two lengths of rope or for forming sling assemblies.
This RS PRO clamp, also known as a wire rope clip or grip, consists of a forged U-shaped bolt and a cast saddle, secured by two nuts for added strength. The forged steel construction makes it suitable for bearing heavy loads and creates a durable and reliable clamp. It's resistant to abrasion, making it safe for you to use with a wire rope.
This unit meets DIN standard 1142, so it's recognised as safe to use as a wire rope grip. It's not suitable for joining two lengths of rope or for forming sling assemblies.
Features and Benefits
Steel material
DIN 1142 specification
Wire rope diameter of 8 mm
DIN 1142 specification
Wire rope diameter of 8 mm
This is not for lifting applications.
Spécifications
Attribut | Valeur |
---|---|
Specification | DIN 1142 |
Wire Rope Diameter | 8mm |
Material | Steel |