Edimax USB 3.0 WiFi Adapter

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
256-5300
Référence fabricant:
EW-7822UTC
Fabricant:
Edimax
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Edimax

Interface

USB 3.0

Wireless Connectivity

WiFi

WiFi Standard

802.11b

Statut RoHS : Exempté

The Edimax AC1200 USB 3.0 adapter that can pair with an 11ac MU-MIMO (Multiple User - Multiple Input Multiple Output) router. It upgrades your older laptop or PC to a MU-MIMO device and boosts connectivity with super-speed USB 3.0. The adapter also runs selectable dual-band Wi-Fi at speeds up to 300Mbps on 2.4GHz and 867Mbps on 5GHz.Upgrade your laptop or PC to sport 802.11ac Wi-Fi so you can enjoy online video streaming and multiple data transfers at the fastest speeds. It’s the latest standard in connectivity and enables devices to achieve the superfast speeds which 802.11ac can provide – for faster photos, music, videos, and data.

AC1200 high-speed selectable dual-band
Tiny, stylish design for laptops
One-click wireless connections
The latest USB 3.0
Easy 11ac upgrade

Liens connexes