Edimax AC1200 USB 2.0 WiFi Adapter, 867Mbps Data Rate
- N° de stock RS:
- 256-5299
- Référence fabricant:
- EW-7822ULC
- Fabricant:
- Edimax
Sous-total (1 unité)*
46,84 €
(TVA exclue)
56,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 15 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 46,84 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 256-5299
- Référence fabricant:
- EW-7822ULC
- Fabricant:
- Edimax
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
| Marque | Edimax | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Rating | AC1200 | |
| Wi-Fi Standard | 802.11b | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 867Mbps | |
| Interface Type | USB 2.0 | |
| Security Protocols | WEP, WPA, WPA2 and WPA3 | |
| Standards/Approvals | RoHS, CE, FCC | |
| Sélectionner tout | ||
|---|---|---|
Marque Edimax | ||
Product Type WiFi Adapter | ||
Wireless Connectivity WiFi | ||
Wi-Fi Rating AC1200 | ||
Wi-Fi Standard 802.11b | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 867Mbps | ||
Interface Type USB 2.0 | ||
Security Protocols WEP, WPA, WPA2 and WPA3 | ||
Standards/Approvals RoHS, CE, FCC | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Edimax AC1200 USB adapter that can pair with an 11ac MU-MIMO (Multiple User - Multiple Input Multiple Output) router. It upgrades your older laptop or PC to a MU-MIMO device and runs selectable dual-band Wi-Fi at speeds up to 300Mbps on 2.4GHz and 867Mbps on 5GHz.The EW-7822ULC runs ultra-speed 802.11ac Wi-Fi thats almost three times faster than 802.11n. Upgrade your laptop or PC to sport 802.11ac Wi-Fi so you can enjoy online video streaming and multiple data transfers at the fastest speeds.
AC1200 high-speed selectable dual band
Easy 11ac upgrade
Efficient Wi-Fi with beamforming technology
Small, stylish design
One-click wireless connections
Liens connexes
- Edimax AC1200 USB 3.0 WiFi Adapter, 300Mbps Data Rate
- D-Link AC1200 PCIe WiFi Adapter, 867Mbps Data Rate
- Netgear AC1200 USB 3.0 WiFi Adapter, 867Mbps Data Rate
- Edimax AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- Edimax N150 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- Edimax USB WiFi Adapter, 300Mbps Data Rate
- TP-Link AC1200 PCIe Wireless Adapter, 867Mbps Data Rate
- Edimax AX1800 USB 3.2 WiFi Adapter, 1201Mbps Data Rate