Edimax N150 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- N° de stock RS:
- 256-5297
- Référence fabricant:
- EW-7811UN V2
- Fabricant:
- Edimax
Sous-total (1 unité)*
13,42 €
(TVA exclue)
16,24 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 57 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 188 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 13,42 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 256-5297
- Référence fabricant:
- EW-7811UN V2
- Fabricant:
- Edimax
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
| Marque | Edimax | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Rating | N150 | |
| Wi-Fi Standard | 802.11b | |
| Wi-Fi Band | 2.4GHz | |
| Wireless Data Rate | 150Mbps | |
| Interface Type | USB 2.0 | |
| Security Protocols | WEP, WPA3, WPA, WPA2 | |
| Standards/Approvals | RoHS, FCC, CE (DoC) | |
| Sélectionner tout | ||
|---|---|---|
Marque Edimax | ||
Product Type WiFi Adapter | ||
Wireless Connectivity WiFi | ||
Wi-Fi Rating N150 | ||
Wi-Fi Standard 802.11b | ||
Wi-Fi Band 2.4GHz | ||
Wireless Data Rate 150Mbps | ||
Interface Type USB 2.0 | ||
Security Protocols WEP, WPA3, WPA, WPA2 | ||
Standards/Approvals RoHS, FCC, CE (DoC) | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Edimax Nano USB wireless adapter that supports maximum range and speed. Despite the size, this tiny USB adapter supports higher data rate of up to 150Mbps when connecting with wireless 802.11n device which is 3 times faster than your normally 11g connection. You can just plug it into computer's USB port and enjoy incredible high-speed wireless network access. This is for sure the trendiest piece of upgrade you can make to your wireless network.
Complies with wireless 802.11b/g/n standards with data rate up to 150Mbps (2.4GHz)
Small, stylish design
One-click wireless connections
Supports 802.11e WMM wireless QoS feature
Supports power saving mechanism
Supports Windows , MAC OS and Linux
Features 64/128-bit WEP, WPA, WPA2, and WPA3 encryption for high level of security
Liens connexes
- Edimax USB WiFi Adapter, 300Mbps Data Rate
- TP-Link N150 USB 2.0 Wireless Adapter, 150Mbps Data Rate
- Edimax AC1200 USB 2.0 WiFi Adapter, 867Mbps Data Rate
- Edimax AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- Edimax AX1800 USB 3.2 WiFi Adapter, 1201Mbps Data Rate
- Edimax AX3000 PCIe x1 WiFi Adapter, 3000Mbps Data Rate
- Edimax AC1200 USB 3.0 WiFi Adapter, 300Mbps Data Rate
- Edimax USB Wireless Adapter, 433Mbps Data Rate