Fluke T150, LED Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT III 690V
- N° de stock RS:
- 189-3827
- Référence fabricant:
- T150/C150
- Fabricant:
- Fluke
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
221,00 €
(TVA exclue)
267,41 €
(TVA incluse)
- N° de stock RS:
- 189-3827
- Référence fabricant:
- T150/C150
- Fabricant:
- Fluke
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Fluke | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
- Pays d'origine :
- GB
Fluke T150 Voltage and Continuity Tester with a FREE Soft Case
All electricians need a two-pole tester. The Fluke T90, T110, T130 and T150 two-pole voltage and continuity testers are rugged and easy- to- use. The designs offer a choice of functionality and user interface. The different models offer combinations of large buttons (convenient for use with gloved hands), bright backlights, clear audible and/or physical indicators (LEDs or vibration).
750-8438 FLUKE-T90 Voltage/Continuity Tester
750-8431 FLUKE-T110 Voltage/Continuity Tester with switchable load, vibration and built-in torch
750-8435 FLUKE-T130 Voltage/Continuity Tester with LCD, switchable load, vibration and built-in torch, display hold
750-8444 FLUKE-T150 Voltage/Continuity Tester with LCD, Ohms, switchable load, vibration and built-in torch, display hold
Features & Benefits
Rugged easy-to-operate two pole AC voltage and continuity testers
Handheld and lightweight
Ergonomic design, feels good in the hand
Unit cases heavy duty moulded
Probe protector
Thick test leads with wear indicators
Operates on 2 x AAA batteries (included)
Protected to IP54 (T90), IP64 (T110, T130, T150)
Dimensions 233 x 65 cm x 38 mm (T90), 260 x 70 x 38 mm (T110, T130, T150)
Weight 180 g (T90), 280 g (T110, T130, T150)
Supplied with
Fluke T150/C130 Includes 1 x T150 Tester and 1 x FREE C150 Soft Case
Liens connexes
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150
- Fluke T150 690V ac/dc Continuity Check CAT IV FLUKE T150
- Fluke T110 690V ac/dc Battery Powered, CAT III 690V
- Fluke T90 690V ac/dc Continuity Check CAT III, FLUKE T90
- Fluke T110 690V ac/dc Continuity Check CAT III, FLUKE T110
- Fluke T130 690V ac/dc Continuity Check CAT III, FLUKE T130
- Fluke T110 690V ac/dc Continuity Check CAT III FLUKE T110
- Fluke T90 690V ac/dc Continuity Check CAT III FLUKE T90
