ROHM BD00GA3WNUX-TR, LDO Regulator, 300mA Adjustable, 1.5 → 13 V, ±1% 8-Pin, VSON
- N° de stock RS:
- 171-7666
- Référence fabricant:
- BD00GA3WNUX-TR
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 171-7666
- Référence fabricant:
- BD00GA3WNUX-TR
- Fabricant:
- ROHM
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
BDxxGA3WEFJ / BDxxGA3WNUX series devices are LDO regulators with output current capability of 0.3A. It has an output voltage accuracy of ±1%. Both fixed and variable output voltage devices are available. The variable output voltage can be varied from 1.5V to 13.0V using external resistors. Various fixed output voltage devices that do not use external resistors are also available. These LDO regulators are available in HTSOP-J8 / VSON008X2030 package and can be used in wide variety of digital appliances. It has built-in over current protection to protect the device when output is shorted, 0μA shutdown mode, and thermal shutdown circuit to protect the device during thermal over-load conditions. These LDO regulators are usable with ceramic capacitors that enable a smaller layout and longer life.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Liens connexes
- ROHM BD00GA3WNUX-TR 300mA Adjustable ±1% 8-Pin, VSON
- ROHM BH29MA3WHFV-TR 300mA ±1% 6-Pin, HVSOF
- ROHM BH26M0AWHFV-TR 300mA ±1% 6-Pin, HVSOF
- ROHM BD00D0AWHFP-TR 2A Adjustable ±1% 5 + Tab-Pin, HRP
- ROHM 1.2A Adjustable VSON BD9E151NUX-TR
- ROHM BH29PB1WHFV-TR 150mA ±1% 5-Pin, HVSOF
- ROHM BH30NB1WHFV-TR 150mA ±1% 5-Pin, HVSOF
- ROHM BU15TA2WNVX-TR 200mA ±1% 4-Pin, SSON
