ROHM BH26M0AWHFV-TR, LDO Regulator, 300mA, 2.6 V, ±1% 6-Pin, HVSOF
- N° de stock RS:
- 171-7531
- Référence fabricant:
- BH26M0AWHFV-TR
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 171-7531
- Référence fabricant:
- BH26M0AWHFV-TR
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
BHxxM0A series are high-performance CMOS LDO regulators with output current ability of up to 300mA. These devices have excellent noise characteristics despite of their low circuit current consumption of 65μA. They are most appropriate for various applications such as power supplies for logic IC, RF, and camera modules.
High Output Voltage Accuracy: ±1 % (±25mV on VOUT<2.5V products)
Dropout voltage: 60mV (IOUT=100mA)
Compatible with small ceramic capacitor
Output Voltage ON/OFF Control
Built-in Over Current Protection Circuit (OCP)
Built-in Thermal Shutdown Circuit (TSD)
Ultra-small power package:HVSOF6
Dropout voltage: 60mV (IOUT=100mA)
Compatible with small ceramic capacitor
Output Voltage ON/OFF Control
Built-in Over Current Protection Circuit (OCP)
Built-in Thermal Shutdown Circuit (TSD)
Ultra-small power package:HVSOF6
Liens connexes
- ROHM BH29MA3WHFV-TR 300mA ±1% 6-Pin, HVSOF
- ROHM BH29PB1WHFV-TR 150mA ±1% 5-Pin, HVSOF
- ROHM BH30NB1WHFV-TR 150mA ±1% 5-Pin, HVSOF
- ROHM BH15PB1WHFV-TR 150mA ±1% 5-Pin, HVSOF
- ROHM BD00GA3WNUX-TR 300mA Adjustable ±1% 8-Pin, VSON
- ROHM BU15TA2WNVX-TR 200mA ±1% 4-Pin, SSON
- ROHM BD00D0AWHFP-TR 2A Adjustable ±1% 5 + Tab-Pin, HRP
- STMicroelectronics LDS3985M33R 300mA SOT-23