ROHM BD00D0AWHFP-TR, LDO Regulator, 2A Adjustable, 3 → 15 V, ±1% 5 + Tab-Pin, HRP
- N° de stock RS:
- 171-7662
- Référence fabricant:
- BD00D0AWHFP-TR
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 171-7662
- Référence fabricant:
- BD00D0AWHFP-TR
- Fabricant:
- ROHM
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent and thermal shutdown circuits are integrated to prevent IC destruction due to output short-circuit and IC overload respectively.
Maximum output current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PDMOS output
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Car Audio
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
STB (Set Top Box)
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
IH Cooking Heater
Display for EMS
Digital Multimeter: Bench Type
Output voltage accuracy: ±1%
Ultra-low saturation with PDMOS output
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Car Audio
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
STB (Set Top Box)
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
IH Cooking Heater
Display for EMS
Digital Multimeter: Bench Type
Liens connexes
- ROHM BA50DD0WHFP-TR Voltage Regulator 2A HRP
- ROHM BD00GA3WNUX-TR 300mA Adjustable ±1% 8-Pin, VSON
- ROHM, Voltage Regulator 25V HRP 5-Pin
- Texas Instruments TPS7A7200RGWT 2A Adjustable ±2% 20-Pin, VQFN
- ROHM BH29MA3WHFV-TR 300mA ±1% 6-Pin, HVSOF
- ROHM BH29PB1WHFV-TR 150mA ±1% 5-Pin, HVSOF
- ROHM BH30NB1WHFV-TR 150mA ±1% 5-Pin, HVSOF
- ROHM BU15TA2WNVX-TR 200mA ±1% 4-Pin, SSON
