Maxim Integrated VFD Display Serial I/F 7.6 mm 18.1 mm 76V 2.4 mm 8 V
- N° de stock RS:
- 191-3993
- Référence fabricant:
- MAX6921AWI+
- Fabricant:
- Maxim Integrated
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 191-3993
- Référence fabricant:
- MAX6921AWI+
- Fabricant:
- Maxim Integrated
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
| Marque | Maxim Integrated | |
| Product Type | VFD Display | |
| Interface Type | Serial | |
| External Width | 18.1mm | |
| External Height | 2.4mm | |
| External Depth | 7.6mm | |
| Supply Current | 6.9mA | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 76V | |
| Minimum Supply Voltage | 8V | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim Integrated | ||
Product Type VFD Display | ||
Interface Type Serial | ||
External Width 18.1mm | ||
External Height 2.4mm | ||
External Depth 7.6mm | ||
Supply Current 6.9mA | ||
Standards/Approvals No | ||
Maximum Supply Voltage 76V | ||
Minimum Supply Voltage 8V | ||
5MHz Industry-Standard 4-Wire Serial Interface
3V to 5.5V Logic Supply Range
8V to 76V Grid/Anode Supply Range
-11V to 0V Filament Bias Supply (MAX6931 Only)
Push-Pull CMOS High-Voltage Outputs
Outputs can Source 40mA, Sink 4mA Continuously
Outputs can Source 75mA Repetitive Pulses
Outputs can be Paralleled for Higher Current Drive
Any Output can be Used as a Grid or an Anode Driver
Blank Input Simplifies PWM Intensity Control
Small 28-Pin TSSOP Package
-40°C to +125°C Temperature Range
Applications
Automotive
Avionics
Gaming Machines
Industrial Control
Industrial Weighing
Instrumentation
Security
Telecom
VFD Modules
White Goods
Liens connexes
- Maxim Integrated MAX6921AWI+ VFD Display Serial I/F 7.6 mm 18.1 mm 76V 2.4 mm 8 V
- Maxim Integrated Female RJ11 to Telephone Cable 2.4 m
- Maxim Integrated DS9094F+
- Maxim Integrated DS9093AY+
- Maxim Integrated DS9093A+
- Maxim Integrated MAX32630FTHR Application Platform Power Management for MAX14690 for Maxim Integrated MAX32630
- Maxim Integrated MAX17205G EV Kit Power Management for DS91230 for Maxim Integrated MAX17205/MAX17215
- Maxim Integrated Display Driver, 60μA LCD Driver