Maxim Integrated MAX17205G EV Kit Power Management for DS91230 for Maxim Integrated MAX17205/MAX17215

Offre groupée disponible

Sous-total (1 unité)*

106,56 €

(TVA exclue)

128,94 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Dernier stock RS
  • 6 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité
Prix par unité
1 - 1106,56 €
2 - 4103,79 €
5 +101,23 €

*Prix donné à titre indicatif

N° de stock RS:
191-4216
Référence fabricant:
MAX17205GEVKIT#
Fabricant:
Maxim Integrated
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Maxim Integrated

Product Type

Evaluation Kit

Power Management Function

Power Management

For Use With

Maxim Integrated MAX17205/MAX17215

Kit Classification

Evaluation Kit

Featured Device

DS91230

Kit Name

MAX17205G EV Kit

Standards/Approvals

No

The Maxim Integrated evaluation kits (EV kits) for MAX17205/MAX17215 are fully assembled and tested surface-mount PCBs that evaluate the stand-alone Model Gauge m5 pack-side fuel-gauge ICs for lithium ion (Li+) batteries in handheld and portable equipment. The MAX17205 and MAX17215 are for multicell applications. See the MAX17201 and MAX17211 for single-cell applications. The MAX17205G/MAX17205X/MAX17215G/MAX17215X kits include the Maxim DS91230+ USB interface, IC evaluation board, and RJ-11 connection cable. Windows based graphical user interface (GUI) software is available for use with the EV kit and can be downloaded from Maxim’s website (under the Design Resources tab). Windows 7 or newer Windows operating system is required to use with the EV kit GUI software.

Model Gauge m5 Algorithm

Non-volatile Memory Configured for Stand-Alone Operation

Monitors from 2S to More Than 15S Cell Packs

Battery Pack Input Voltage Range of +2.1V to +4.9V per Cell

Thermistor Measurement Network

Optional On-Board PCB Trace Sense Resistor

Windows 7 or Newer Compatible Software

Proven PCB Layout

Fully Assembled and Tested

Liens connexes