SMC Vacuum Generator, 700 μm nozzle, -88 kPa 12 L/min, ZH series

Sous-total (1 unité)*

22,55 €

(TVA exclue)

27,29 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 04 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +22,55 €

*Prix donné à titre indicatif

N° de stock RS:
391-939
Référence fabricant:
ZH07DSA-06-01-06
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Maximum Suction Flow

12L/min

Product Type

Vacuum Generator

Maximum Vacuum Pressure

-88kPa

Nozzle Diameter

700μm

Series

ZH

Supply Port Size

6 mm

Minimum Operating Temperature

-5°C

Maximum Supply Pressure

0.45MPa

Vacuum Port Size

6 mm

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Exhaust Port Size

6 mm

Pays d'origine :
JP

SMC Series ZH Vacuum Generator, 0.45Mpa Maximum Supply Pressure, -88kPa Maximum Vacuum Pressure - ZH07DSA-06-01-06


This vacuum generator provides Compact pneumatic suction for automation and small-scale handling tasks. It converts compressed Air into a vacuum source using a small nozzle to create suction, suitable for integration where a lightweight, body‑ported ejector is required. The unit operates within typical industrial temperature ranges and connects directly to one‑touch tubing for Rapid installation.

Features & Benefits


• 0.7mm nozzle delivers targeted vacuum generation for precise pick‑up
• 12 L/min flow supports moderate cycle‑speed handling tasks
• -88 kPa maximum vacuum provides strong suction for small parts
• 6mm supply, vacuum and exhaust ports enable simple tubing connection
• 0.45 MPa maximum supply allows use with standard compressed‑air systems

Applications


• Suitable for pick‑and‑place of electronic components in assembly lines
• Ideal for vacuum gripping of small mechanical parts on conveyors
• used with pneumatic end‑effectors for PCB handling tasks
• Can be used for component transfer in automated test stations
• Suitable for integration into Compact vacuum manifolds in automation cells

What tubing materials are compatible with the connections?


Soft nylon, nylon and polyurethane tubing are suitable for use with the one‑touch fittings.

How does ambient temperature affect operation?


The device is rated for use between −5 °C and 50 °C so performance is maintained within that range.

What exhaust configuration is supplied with the unit?


The product is supplied with a bracket and without a silencer in boxed body‑ported versions or without silencer as specified for that style.

What is the approximate mass for mounting considerations?


The unit weighs around 0.014 kg, facilitating integration into Compact assemblies.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.