SMC Vacuum Generator, 300 μm nozzle 300 L/min, ZL series

Sous-total (1 unité)*

400,63 €

(TVA exclue)

484,76 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 04 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +400,63 €

*Prix donné à titre indicatif

N° de stock RS:
392-174
Référence fabricant:
ZL3HF06
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Product Type

Vacuum Generator

Maximum Suction Flow

300L/min

Nozzle Diameter

300μm

Series

ZL

Silencer

Yes

Supply Port Size

6 mm

Vacuum Port Type

Rc 1/8

Maximum Supply Pressure

0.5MPa

Minimum Operating Temperature

5°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE/UKCA-Kennzeichnung, RoHS

Pays d'origine :
JP

SMC Series ZL Vacuum Generator, 300L/min Maximum Suction Flow, 0.5MPa Maximum Supply Pressure - ZL3HF06


This vacuum generator converts compressed Air into a controllable vacuum source for industrial pick-and-place and handling tasks. Designed for installation in automation, electronics and mechanical systems, it delivers Compact vacuum generation with an integrated silencer and a small-diameter nozzle to support precision adsorption and Rapid vacuum response in production environments.

Features & Benefits


• 0.3mm nozzle gives fine control and precise gripping performance
• Maximum suction flow 300 L/min supports high-throughput handling
• Maximum supply pressure 0.5 MPa permits robust plant Air operation
• Supply port compatible with 6mm tubing simplifies piping connections
• Vacuum port Rc1/8 enables straightforward thread interfacing
• Rated operating temperature up to 50 °C allows warm-line operation

Applications


• Suitable for pick-and-place in PCB assembly lines
• Ideal for component handling in electronics production
• Can be used for vacuum transfer in automated conveyors
• Used for small-part gripping in mechanical assembly stations
• Suitable for vacuum systems requiring noise reduction

What Air supply connection is required for installation?


Connect the supply to a 6mm tubing Interface

nominal supply pressure should be within the unit’s operating range and may be up to 0.5 MPa for full performance.

How is external exhaust noise managed during operation?


Exhaust is directed through an integrated silencer that reduces discharge sound without extra downstream silencers.

What vacuum port threading is provided for system integration?


The unit provides an Rc1/8 threaded vacuum port for adaptor or pipe connection to vacuum manifolds.

What operating temperature range must be observed?


The device is specified for use where ambient and fluid temperatures remain between 5 °C and 50 °C.

How does the nozzle size affect suction characteristics?


The 0.3mm nozzle produces a narrow, focused jet that supports precise adsorption while enabling higher suction flow rates for Rapid pick cycles.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.