SMC Vacuum Generator, 2 mm nozzle, -88 kPa 85 L/min, ZH series

Sous-total (1 unité)*

74,04 €

(TVA exclue)

89,59 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 4 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +74,04 €

*Prix donné à titre indicatif

N° de stock RS:
391-944
Référence fabricant:
ZH20DSA-10-12-12
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Maximum Suction Flow

85L/min

Product Type

Vacuum Generator

Maximum Vacuum Pressure

-88kPa

Nozzle Diameter

2mm

Series

ZH

Minimum Operating Temperature

-5°C

Maximum Supply Pressure

0.45MPa

Supply Port Type

One-Touch Fitting

Vacuum Port Size

16 mm

Supply Port Size

12 mm

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Exhaust Port Size

12 mm

Pays d'origine :
JP

SMC Series ZH Vacuum Generator, 85L/min Maximum Suction Flow, -88kPa Maximum Vacuum Pressure - ZH20DSA-10-12-12


This vacuum generator provides Compact pneumatic suction for industrial automation and handling tasks, producing a controlled vacuum from compressed Air to enable pick-and-place, lifting and leak-detection operations. It is designed for in-line installation with one-touch connections and operates across typical workshop temperature ranges, making it suitable for electronics, electrical and mechanical production environments.

Features & Benefits


• Maximum vacuum performance -88 kPa supporting strong suction
• Usable suction flow 85 L/min enabling steady handling tasks
• Nozzle diameter 2mm for focused vacuum generation
• One-touch supply port for quick tubing connection
• 12mm exhaust port to accommodate standard silencing or piping

Applications


• Suitable for pick-and-place of PCBs and small components
• Ideal for vacuum gripping in assembly automation
• Used for lifting lightweight enclosures and panels
• Can be used for Basic leak detection in pneumatic systems
• Suitable for feeding vacuum cups in conveyor systems

What supply pressure is required for operation?


The unit is rated to operate with supply pressure up to 0.45 MPa, ensuring effective vacuum generation when fed from standard shop compressed air.

Which tubing materials are compatible with the connections?


Soft nylon, standard nylon and polyurethane tubing suit the one-touch fittings and maintain airflow characteristics for consistent performance.

How does the device cope with ambient temperature variations?


It functions across temperatures from -5 °C to 50 °C for both the pressure medium and ambient environment, allowing use in typical indoor industrial settings.

What exhaust and vacuum connections are provided for system integration?


The pneumatic exhaust uses a 12mm one-touch connection while the vacuum port accepts 16mm tubing for downstream distribution.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.