PeakTech P Composite Transit Case, 330 mm 150 mm 405 mm

Sous-total (1 unité)*

36,98 €

(TVA exclue)

44,75 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +36,98 €

*Prix donné à titre indicatif

N° de stock RS:
288-8686
Numéro d'article Distrelec:
301-33-012
Référence fabricant:
P7305
Fabricant:
PeakTech
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

PeakTech

Material Type

Composite

Material

Aluminium

Product Type

Transit Case

Internal Height

390mm

Series

P

Internal Width

315mm

Internal Depth

130mm

Waterproof

No

External Height

405mm

External Depth

150mm

External Width

330mm

Finish

Black Exterior

Foam

Yes

Watertight

No

Case Weight

2.05kg

Wheeled

No

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

RoHS

Lockable

Yes

IP Rating

IP67

Dividers

Yes

Pays d'origine :
CN
The premium lockable universal carrying case designed to keep your sensitive electronic equipment safe during travels and work assignments. With a 1 cm thick foam padding and two 3 cm thick removable foam cube layers, this sturdy case can be easily customized to fit various equipment. The double notch in the closing edge provides a high level of security against dust and rain, making it ideal for daily outdoor use.

Features a 1 cm thick foam padding for added protection

Includes two 3 cm thick, removable foam cube layers for customization

Double notch in closing edge for high security against dust and rain

Ideal for daily work assignments and outdoor use

Liens connexes