PeakTech PeakTech P 1404 Series, 100 MHz Bench 2-Channel

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

617,19 €

(TVA exclue)

746,80 €

(TVA incluse)

N° de stock RS:
283-6365
Numéro d'article Distrelec:
302-96-326
Référence fabricant:
P1404
Fabricant:
PeakTech
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

PeakTech

Bandwidth

100MHz

Number of Channels

2

Oscilloscope Type

Bench

Interface Type

USB

Series

PeakTech P 1404

Standards/Approvals

No

Maximum Time Base

1000s/div

Rise Time

3.5ns

Maximum Vertical Sensitivity

5V/div

Vertical Resolution

8 bit

Minimum Time Base

5ns/div

Minimum Vertical Sensitivity

5mV/div

Pays d'origine :
CN
The 100MHz / 2 CH, 1 GS/s Digital storage oscilloscope is specially designed for the education and hobby sector, offering a great price/performance ratio without compromising on functionality. With features like Auto set, Auto scale, mathematical measurement functions, FFT, XY mode, and a zoom function, this oscilloscope is equipped with all the standard market functions for a user-friendly experience.

2-channel oscilloscope with 100 MHz analogue bandwidth and 1 GS/s sampling rate

17.5 cm (7") TFT colour display with 800 x 480 pixels for clear viewing

USB device connection for real-time data transmission and USB host connection for external USB data carriers

Auto set function for easy operation and efficiency

Recording length of up to 10,000 points for detailed analysis

Automatic measuring modes, XY mode, and FFT function for versatile usage

Comes with accessories like USB cable, software CD, probes, and operating instructions

Liens connexes