Knipex 22 Piece Electric Tool Kit Tool Case with Case VDE/1000V Approved

Sous-total (1 unité)*

1 544,69 €

(TVA exclue)

1 869,07 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1 544,69 €

*Prix donné à titre indicatif

N° de stock RS:
272-8856
Référence fabricant:
00 21 33 E
Fabricant:
Knipex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Knipex

Product Type

Tool Case

Set Type

Electric Tool Kit

Kit Contents

Screwdrivers

Number of Pieces

22

VDE/1000V Approved

Yes

Storage Type

Case

Standards/Approvals

DIN EN 60900

Statut RoHS : Exempté

Pays d'origine :
DE

KNIPEX 00 21 33 E Tool case "Robust26 Move" Electric 22 parts 550 mm


00 21 33 E Tool case "Robust26 Move" Electric Equipped with 16 KNIPEX tools, a total of 22 brand tools, partly VDE-tested according to DIN EN 60900. With a total of 80 inserting options. Max. payload: 25 kg. Volume: 26.4 litres. Fit-to-fly case, MADE from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperature-resistant from -30°C to +80° C. Padlock eyelets. Document compartment

tool boards MADE from dirt-repelling twin-wall PP sheet with tool pockets and tool straps. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle. Ready when you are: for the toughest conditions – impact-resistant polypropylene, dustproof, waterproof and temperature-resistant. Hard work becomes smart work: maximum flexibility due to 19 tool pockets and 61 retaining loops as well as adaptable aluminium divider system. Convenient when you are on the move: fit-to-fly, with extendable handle and easy-running wheels for more comfort. - Dimension exterior (interior) width mm: 350mm- Dimension exterior (interior) height mm: 225mm- Dimension exterior (interior) depth mm: 550mmContent: 1 x 00 11 01 Knipex TwinKey® for all standard cabinets and shut-off systems (92 mm), 1 x 98 52 KNIPEX Cable Knife (190 mm), 1 x 97 53 14 KNIPEX Self-Adjusting Crimping Pliers for wire ferrules with lateral access (0,08 – 16 mm²), 1 x 98 25 01 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ1 x 80 mm), 1 x 98 25 02 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ2 x 100 mm), 1 x 98 20 35 SL KNIPEX Screwdriver (Slim) for slotted screws (0,6 x 3,5 x 100 mm), 1 x 98 20 55 SL KNIPEX Screwdriver (Slim) for slotted screws (1,0 x 5,5 x 125 mm), 1 x 13 86 200 KNIPEX Pliers for Electrical Installation (Ø 15 mm / 50 mm²), 1 x 16 95 01 SB KNIPEX ErgoStrip® Universal Stripping Tool for right-handers (Ø 8,0 – 13,0 mm), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 98 25 01 SLS Knipex Screwdriver (Slim) Plus/Minus Pozidriv® (PZ/S1 x 80 mm), 1 x 26 26 200 Knipex Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 0022086 Wera set of hex key wrenches (1,5 - 10 mm), 1 x 101-0300 Picard Locksmith's hammer (300 g), 1 x 18115 Stabila Pocket Electric mini spirit level (68 mm), 1 x 2281 Stabila spirit level type 70 (30 cm), 1 x 01114 Stabila Wooden folding rule type 1607, white (2.000 mm), 1 x 78 06 125 KNIPEX Electronic Super Knips® VDE (125 mm), 1 x 78 06 125 KNIPEX Electronic Super Knips® VDE (125 mm), 1 x 12 52 195 KNIPEX PreciStrip16® Automatic Insulation Stripper (0,08 - 16 mm²), 1 x 90 22 10 BK KNIPEX BiX® Cutter for plastic pipes and sealing sleeves (72 mm), 1 x 08 26 185 KNIPEX Needle-Nose Combination Pliers (185 mm),

Features and Benefits


Equipped With 16 Knipex Tools, A Total Of 22 Brand Tools, Partly Vde-Tested According To Din En 60900
With A Total Of 80 Inserting Options
Max. Payload: 25 Kg
Volume: 26.4 Litres

Technical attributes


Fit-To-Fly Case, Made From Impact-Resistant Polypropylene
Dustproof And Watertight
Air Pressure Compensation Valve
Temperature-Resistant From -30°C To +80° C
Padlock Eyelets

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.