Knipex 23 Piece Electrician Tool Kit Tool Case with Case VDE/1000V Approved

Sous-total (1 unité)*

584,50 €

(TVA exclue)

707,24 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 7 unité(s) expédiée(s) à partir du 19 novembre 2026
  • Plus 8 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +584,50 €

*Prix donné à titre indicatif

N° de stock RS:
136-7452
Référence fabricant:
00 21 02 EL
Fabricant:
Knipex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Knipex

Product Type

Tool Case

Set Type

Electrician Tool Kit

Kit Contents

23 Brand Name Quality Tools Pieces

Number of Pieces

23

VDE/1000V Approved

Yes

Storage Type

Case

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
DE

KNIPEX 00 21 02 EL Tool bag "Classic" Electric 180 mm


00 21 02 EL Tool bag "Classic" Electric Equipped with 23 brand tools, partly VDE-tested according to DIN EN 60900. Light design MADE of hard-wearing, reinforced polyester fabric. Front additionally reinforced with aluminium brackets. Semi-fold-out front with adjustable loops and exterior document compartment. With galvanized steel base tray. With carrying handle and adjustable shoulder strap. Dimensions, exterior (W x H x D): 440 x 270 x 180 mm. - Dimension exterior (interior) width mm: 480mm 430mm- Dimension exterior (interior) height mm: 380mm 310mm- Dimension exterior (interior) depth mm: 180mm 170mmContent: 1 x 11 06 160 KNIPEX Insulation Stripper with opening spring, universal (Ø 5,0 mm / 10,0 mm²), 1 x 98 52 KNIPEX Cable Knife (190 mm), 1 x 03 06 180 Knipex Combination Pliers (180 mm), 1 x 98 24 01 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Phillips® (PH1 x 80 mm), 1 x 98 24 02 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Phillips® (PH2 x 100 mm), 1 x 98 20 25 KNIPEX Screwdrivers for slotted screws (0,4 x 2,5 x 75 mm), 1 x 98 20 35 SL KNIPEX Screwdriver (Slim) for slotted screws (0,6 x 3,5 x 100 mm), 1 x 98 20 55 SL KNIPEX Screwdriver (Slim) for slotted screws (1,0 x 5,5 x 125 mm), 1 x 98 20 65 SL KNIPEX Screwdriver (Slim) for slotted screws (1,2 x 6,5 x 150 mm), 1 x 16 95 01 SB KNIPEX ErgoStrip® Universal Stripping Tool for right-handers (Ø 8,0 – 13,0 mm), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 26 16 200 Knipex Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 465608 Wera Voltage detector, single-pole, 1 x 306125 Haunstetter PUK® Junior Hacksaw (150 x 240 mm), 1 x 71510-000 Picard Metre ruler (yardstick) (2 m), 1 x 30490-800 Picard Chipping hammer (800 g), 1 x 75040-015 Picard Flat brush (40 mm), 1 x 75063-000 Picard Plaster bowl (127 x 94), 1 x 361 252 1 Rennsteig Electrician’s Chisel (250 x 10 mm), 1 x 340 300 1 Rennsteig Mason’s Chisels, 1 x 3185-04 Maurerfreund Painter's spatula 40 mm, wood, high quality (40 mm), 1 x 16 20 165 SB KNIPEX Stripping Tool with scalpel blade (Ø 8,0 – 28,0 mm),

Features and Benefits


Equipped With 23 Brand Tools, Partly Vde-Tested According To Din En 60900

Technical attributes


Light Design Made Of Hard-Wearing, Reinforced Polyester Fabric
Front Additionally Reinforced With Aluminium Brackets
Semi-Fold-Out Front With Adjustable Loops And Exterior Document Compartment
With Galvanized Steel Base Tray
With Carrying Handle And Adjustable Shoulder Strap

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.