NKK Switches Toggle Switch, Panel Mount, On-On, 3PDT, Solder Lug Terminal, 30 V dc, 125V ac
- N° de stock RS:
- 196-0242
- Référence fabricant:
- M2032E2S4W01
- Fabricant:
- NKK Switches
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 196-0242
- Référence fabricant:
- M2032E2S4W01
- Fabricant:
- NKK Switches
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
| Marque | NKK Switches | |
| Contact Configuration | 3PDT | |
| Switch Operation | On-On | |
| Contact Current Rating | 6 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.5mm | |
| Actuator Length | 6.5mm | |
| Actuator Material | Brass | |
| Voltage Rating | 30 V dc, 125 V ac, 250V ac | |
| Contact Material | Silver | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Mechanical Life | 100000Operations | |
| Sélectionner tout | ||
|---|---|---|
Marque NKK Switches | ||
Contact Configuration 3PDT | ||
Switch Operation On-On | ||
Contact Current Rating 6 A | ||
Mounting Type Panel Mount | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cut Out Diameter 6.5mm | ||
Actuator Length 6.5mm | ||
Actuator Material Brass | ||
Voltage Rating 30 V dc, 125 V ac, 250V ac | ||
Contact Material Silver | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Mechanical Life 100000Operations | ||
- Pays d'origine :
- CN
The NKK Switches Miniature Toggle Switch has a Panel Mount Mounting Type. It has a 6.5mm Flatted Actuator Type.
Termination Style Solder Lug
Poles 3PDT
Poles 3PDT
Liens connexes
- NKK Switches Toggle Switch On-Off-On Solder Lug Terminal, 125V ac
- NKK Switches Toggle Switch On-Off-On Solder Lug Terminal 125V ac
- NKK Switches Toggle Switch On-Off-On Solder Lug Terminal, 125V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 125V
- NKK Switches Toggle Switch On-On Solder Lug Terminal, 250 V ac
- NKK Switches Toggle Switch On-Off Solder Lug Terminal, 250 V ac
- NKK Switches Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac