NKK Switches Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Lug Terminal, 125V ac
- N° de stock RS:
- 181-3647
- Référence fabricant:
- S333R
- Fabricant:
- NKK Switches
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 181-3647
- Référence fabricant:
- S333R
- Fabricant:
- NKK Switches
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | NKK Switches | |
| Sélectionner tout | ||
|---|---|---|
Marque NKK Switches | ||
- Pays d'origine :
- PH
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
Medium/High Capacity Standard Size Toggles
5A-50A
Bushing mount or mounting screws.
Available in solder lug, screw lug or quick connect terminals.
Bushing mount or mounting screws.
Available in solder lug, screw lug or quick connect terminals.
Liens connexes
- NKK Switches Toggle Switch On-Off-On Solder Lug Terminal 125V ac
- NKK Switches Toggle Switch On-Off-On Solder Lug Terminal, 125V ac
- NKK Switches Toggle Switch On-Off Solder Lug Terminal, 250 V ac
- NKK Switches Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Lug Terminal
- NKK Switches Toggle Switch Latching Through Hole Terminal, 125V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-(On) Solder Terminal 125 V ac
