ABB 1SVR Series DIN Rail Timer Relay, 2-Contact, 24 V dc 240V ac, 0.3 → 30 s, 1-Function, SPDT Switch
- N° de stock RS:
- 442-9398
- Référence fabricant:
- 1SVR550217R4100
- Fabricant:
- ABB
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 442-9398
- Référence fabricant:
- 1SVR550217R4100
- Fabricant:
- ABB
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
| Marque | ABB | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Valve | |
| Time Range | 0.3 → 30 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP50 | |
| Supply AC Voltage | 240V ac | |
| Timing Adjustment | Screwdriver Slot | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 4A | |
| Terminal Type | Screw | |
| Mode | ON Delay | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | CE, RoHS | |
| Height | 78mm | |
| Length | 78.5mm | |
| Series | 1SVR | |
| Sélectionner tout | ||
|---|---|---|
Marque ABB | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Valve | ||
Time Range 0.3 → 30 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP50 | ||
Supply AC Voltage 240V ac | ||
Timing Adjustment Screwdriver Slot | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -20°C | ||
Contact Current 4A | ||
Terminal Type Screw | ||
Mode ON Delay | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals CE, RoHS | ||
Height 78mm | ||
Length 78.5mm | ||
Series 1SVR | ||
- Pays d'origine :
- BG


CT-SDE star triangle
Standard time relay with 1 function, 1 time range
In the most common time and supply voltage versions
All time settings via absolute scales
Function display in internal symbols on front side
Max. 2 supply voltages via terminal selection in one unit
Terminal technology, max. 2x1.5mm2 with cable end sleeve
Extremely cost-effective standard time relay
Fine time value setting in absolute values via front potentiometer
Activation via non-floating contacts or via the supply voltage
Output 1 changer
On delay time relay AHF/switch-off delay
Function start via non-floating control contact
Supply voltage=control voltage
Control voltage must be tapped from terminals A1 and Y1 directly in order to guarantee trouble-free function
Approvals
UL, CSA, GL, DIN VDE, IEC
Liens connexes
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch
- ABB 1SVR Series DIN Rail Timer Relay 0.1 → 10 s SPDT Switch Configuration
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 240V ac Multifunction-Function, SPDT
- ABB 1SVR Series DIN Rail Digital Counter Timer Relay 24 V dc 1-Function, SPDT Switch
- ABB 1SVR Series DIN Rail Counter 24 V dc 240V ac 1-Function, SPDT Switch
- ABB 1SVR Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 100 h SPDT
- ABB 1SVR Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 100 h SPDT