ABB 1SVR Series DIN Rail Counter, 2-Contact, 24 V dc 240V ac, 0.05 s → 300 h, 1-Function, SPDT Switch

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

103,88 €

(TVA exclue)

125,69 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 13 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 5 unité(s) expédiée(s) à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 4103,88 €
5 +100,73 €

*Prix donné à titre indicatif

N° de stock RS:
746-7006
Référence fabricant:
1SVR730100R0300 CT-ERS.21S
Fabricant:
ABB
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ABB

Product Type

Counter

Mount Type

DIN Rail

Time Range

0.05 s → 300 h

Number of Contacts

2

Number of Timer Functions

1

Switching Voltage

12V

Contact Configuration

SPDT

IP Rating

IP50

Supply AC Voltage

240V ac

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-40°C

Contact Current

4A

Timing Adjustment

Screwdriver Slot

Mode

ON Delay

Maximum Operating Temperature

60°C

Terminal Type

Screw

Height

103.7mm

Length

85.6mm

Standards/Approvals

RoHS, CE

Width

22.5mm

Series

1SVR

Pays d'origine :
DE

ABB 1SVR Series Timer Relay, 24 to 240V AC/DC Supply Voltage, 4A Maximum Current - 1SVR730100R0300 CT-ERS.21S


This timer relay is designed for flexible use in various applications requiring timed operations. The compact design allows for easy mounting on a DIN rail while accommodating supply voltages from 24 V to 240 V AC/DC. Featuring an ON delay operation mode, this timer can effectively manage timing requirements from a mere 0.05 seconds up to 300 hours, promoting versatility in process automation.

Features & Benefits


• Wide supply voltage range ensures global usability

• Simple adjustment through front-face operating elements

• Tool-free installation on a DIN rail enhances convenience

• Support for both screw and Easy Connect terminal technologies

• Cadmium-free contacts comply with environmental standards

• Dual LED indicators provide clear operational status feedback

Applications


• Used in automated production lines for precise control

• Ideal for timing in HVAC systems

• Employed in motor control circuits for delayed operation

• Suitable for industrial automation requiring extended timing cycles

• Perfect for control circuits that benefit from adjustable timing

How does the timer relay handle varying supply voltage levels?


It operates seamlessly within a voltage range of 24 to 240 V AC/DC, ensuring consistent performance across different power supply conditions. This adaptability makes it suitable for various applications globally.

What advantages does the ON delay function provide for industrial applications?


The ON delay feature allows controlled startup sequences, preventing equipment damage and ensuring safe operation during critical processes. It also aids in synchronising operations across multiple devices.

What types of connections can be made with this timer relay?


It supports both traditional screw connection technology and modern Easy Connect technology, allowing for flexibility to choose the best fit for your wiring setup, accommodating various wire sizes.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.