Loctite 243 Blue Threadlocking Adhesive, 10 ml Bottle, 24 h Cure Time
- N° de stock RS:
- 208-6416
- Numéro d'article Distrelec:
- 180-88-288
- Référence fabricant:
- 243, 10ML
- Fabricant:
- Loctite
Bénéficiez d'une remise sur les achats en gros
Ajoutez 6 de plus pour économiser 3,66 €
Consulter les options de prix de grosSous-total (1 unité)*
15,52 €
(TVA exclue)
18,78 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 744 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 556 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 5 | 15,52 € | - |
| 6 - 14 | 14,91 € | 3,66 € |
| 15 + | 14,59 € | 13,95 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 208-6416
- Numéro d'article Distrelec:
- 180-88-288
- Référence fabricant:
- 243, 10ML
- Fabricant:
- Loctite
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Loctite | |
| Trade Name | 243 | |
| Product Type | Threadlocking Adhesive | |
| Application | Threadlocking | |
| Material Compatibility | Metal | |
| Threadlocking Strength | Medium | |
| Cure Time | 24 h | |
| Setting Time | 5min | |
| Colour | Blue | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 10 ml | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Viscosity | Medium | |
| Specific Gravity | 1.08 | |
| Base Chemical | Dimethacrylate Ester | |
| Sélectionner tout | ||
|---|---|---|
Marque Loctite | ||
Trade Name 243 | ||
Product Type Threadlocking Adhesive | ||
Application Threadlocking | ||
Material Compatibility Metal | ||
Threadlocking Strength Medium | ||
Cure Time 24 h | ||
Setting Time 5min | ||
Colour Blue | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 10 ml | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Viscosity Medium | ||
Specific Gravity 1.08 | ||
Base Chemical Dimethacrylate Ester | ||
- Pays d'origine :
- IE
Loctite Thread lock
The Loctite 10ml blue thread lock is designed for locking and sealing of threaded fasteners, which requires normal disassembly with standard hand tools. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. The thixotropic nature of Loctite 243 reduces the migration of liquid product after application to the substrate. It provides robust curing performance. It not only works on active metals (e. G. brass, copper) but also on passive substrates such as stainless steel and plated surfaces. This product offers high-temperature performance and oil tolerance. It tolerates minor surface contaminations from various oils, such as cutting, lubrication, anti-corrosion and protection fluids.
Note:
Testing should be carried out before contact with styrene, acrylic and polycarbonate-based plastics to ensure compatibility.
Features and Benefits
Permits disassembly with hand tools for servicing
Medium strength oil tolerant torque tension grade
General-purpose thread locking
Particularly suitable for less active surfaces like stainless steel
Prevents loosening on vibrating assemblies
Effective in all types of metal turning
Cure time is 24 hours
Viscosity is 1300 → 3000mPa/s
Operating temperature ranges between -55⁰C and 180⁰C
Chemical composition of dimethacrylate
Applications
Pumps
Motors
Gearbox
Presses
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Liens connexes
- Loctite 243 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 2 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 2700 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 2400 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 221 Purple Threadlocking Adhesive 24 h Cure Time
- Loctite 290 Green Threadlocking Adhesive 24 h Cure Time
